NTN HK2018L/3AS 20 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 26 mm OD
- RS Stock No.:
- 453-679
- Mfr. Part No.:
- HK2018L/3AS
- Brand:
- NTN
Subtotal (1 unit)*
$14.93
(exc. GST)
$16.42
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $14.93 |
*price indicative
- RS Stock No.:
- 453-679
- Mfr. Part No.:
- HK2018L/3AS
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 18mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 20.1kN | |
| Bearing Material | Steel | |
| Internal Clearance | CN | |
| Series | HK2018L/3AS | |
| Dynamic Load Rating | 13kN | |
| Outside Diameter | 26mm | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 8000rpm | |
| Maximum Speed - Grease | 8000rpm | |
| End Type | Open | |
| Bearing Type | Drawn Cup Needle Roller | |
| Race Type | Drawn Cup | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 20mm | ||
Race Width 18mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 20.1kN | ||
Bearing Material Steel | ||
Internal Clearance CN | ||
Series HK2018L/3AS | ||
Dynamic Load Rating 13kN | ||
Outside Diameter 26mm | ||
Standards/Approvals RoHS | ||
Limiting Speed 8000rpm | ||
Maximum Speed - Grease 8000rpm | ||
End Type Open | ||
Bearing Type Drawn Cup Needle Roller | ||
Race Type Drawn Cup | ||
- COO (Country of Origin):
- JP
The NTN Drawn Cup Needle Roller Bearing features a thin-walled, high-strength outer ring with open ends, allowing the shaft to pass through. It offers high radial load capacity in a compact design. This bearing is ideal for applications with limited space and where efficient load handling is essential.
Steel 100Cr6 rolling element material
Durable construction
Smooth rotation
High radial load capacity
Related links
- NTN HK2016LL/3AS 20 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 26 mm OD
- NTN HK2020LL/2AS 20 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 26 mm OD
- NTN HK2012FM 20 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 26 mm OD
- NTN HK2020F 20 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 26 mm OD
- NTN HK2016F 20 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 26 mm OD
- NTN HK2030ZWD 20 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 26 mm OD
- NTN HK1614L/3AS 16 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 22 mm OD
- NTN HK4520LL/3AS 45 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 52 mm OD
