NTN 23038EAW33C3 190 mm ID Spherical Roller Bearing, 290 mm OD
- RS Stock No.:
- 454-529
- Mfr. Part No.:
- 23038EAW33C3
- Brand:
- NTN
Subtotal (1 unit)*
$3,281.33
(exc. GST)
$3,609.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,281.33 |
*price indicative
- RS Stock No.:
- 454-529
- Mfr. Part No.:
- 23038EAW33C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 190mm | |
| Race Width | 75mm | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Outside Diameter | 290mm | |
| Maximum Speed - Grease | 1900rpm | |
| Dynamic Load Rating | 1140kN | |
| Series | 23038EAW33C3 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Internal Clearance | C3 | |
| Maximum Speed - Oil | 2400rpm | |
| Bearing Material | Through Hardened Steel | |
| Static Load Rating | 1570kN | |
| Limiting Speed | 2400rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 190mm | ||
Race Width 75mm | ||
Cage Material Steel | ||
Roller Material Steel | ||
Outside Diameter 290mm | ||
Maximum Speed - Grease 1900rpm | ||
Dynamic Load Rating 1140kN | ||
Series 23038EAW33C3 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Internal Clearance C3 | ||
Maximum Speed - Oil 2400rpm | ||
Bearing Material Through Hardened Steel | ||
Static Load Rating 1570kN | ||
Limiting Speed 2400rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for superior performance, providing exceptional load-carrying capacity and reliability. This innovative design ensures smooth operation even under the most demanding conditions, making it ideal for various industrial applications. With its robust construction and precision engineering, this bearing plays a crucial role in maintaining the efficiency and longevity of machinery. The internal and external diameters are meticulously crafted to ensure optimal fit and function, promoting seamless rotation and reducing wear and tear over time. This product exemplifies the perfect blend of technology and durability, setting a standard in the realm of mechanical components.
Offers a dynamic load capacity designed for high-performance tasks
Facilitates smooth operation with reduced friction and enhanced durability
Engineered for a wide temperature range, ensuring reliability in extreme conditions
Includes multiple lubrication holes to optimise maintenance and prolong lifespan
Compatible with a variety of shafts and housings due to its versatile dimensions
Constructed from high-quality rolling element materials for superior strength
Related links
- NTN 23038EAKW33C3 Taper 190 mm ID Spherical Roller Bearing, 290 mm OD
- NTN 24038EAW33 Cylindrical 190 mm ID Spherical Roller Bearing, 290 mm OD
- NTN 24038EAW33C3 Cylindrical 190 mm ID Spherical Roller Bearing, 290 mm OD
- SNR 29424E 190 mm ID Spherical Roller Bearing, 290 mm OD
- SNR 24038EAW33 Cylindrical 190 mm ID Spherical Roller Bearing, 290 mm OD
- SNR 24038EAW33C3 190 mm ID Spherical Roller Bearing, 290 mm OD
- SKF 23038 CC/W33 Cylindrical 190 mm ID Spherical Roller Bearing, 290 mm OD
- SKF 23038 CC/C3W33 Cylindrical 190 mm ID Spherical Roller Bearing, 290 mm OD
