NTN 23038EAKW33C3 Taper 190 mm ID Spherical Roller Bearing, 290 mm OD
- RS Stock No.:
- 454-528
- Mfr. Part No.:
- 23038EAKW33C3
- Brand:
- NTN
Subtotal (1 unit)*
$3,281.33
(exc. GST)
$3,609.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,281.33 |
*price indicative
- RS Stock No.:
- 454-528
- Mfr. Part No.:
- 23038EAKW33C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 190mm | |
| Race Width | 75mm | |
| Bore Type | Taper | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Internal Clearance | C3 | |
| Static Load Rating | 1570kN | |
| Outside Diameter | 290mm | |
| Dynamic Load Rating | 1140kN | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Bearing Material | Through Hardened Steel | |
| Maximum Speed - Grease | 1900rpm | |
| Limiting Speed | 2400rpm | |
| Series | 230 | |
| Maximum Speed - Oil | 2400rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 190mm | ||
Race Width 75mm | ||
Bore Type Taper | ||
Cage Material Steel | ||
Roller Material Steel | ||
Internal Clearance C3 | ||
Static Load Rating 1570kN | ||
Outside Diameter 290mm | ||
Dynamic Load Rating 1140kN | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Bearing Material Through Hardened Steel | ||
Maximum Speed - Grease 1900rpm | ||
Limiting Speed 2400rpm | ||
Series 230 | ||
Maximum Speed - Oil 2400rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearings are engineered to provide exceptional performance and reliability for a myriad of applications. This innovative design enhances operational efficiency while ensuring robust support under various loading conditions. Constructed with precision, these bearings are especially noted for their ability to accommodate misalignments and facilitate smooth rotation, contributing to the longevity of machinery. With a dynamic load rating of 1140 kN and a static load rating of 1570 kN, they stand as a testament to quality and durability, making them ideal for demanding industrial environments. Moreover, their capability to function effectively at temperatures ranging from -40 °C to 200 °C ensures versatility across different sectors.
Delivers robust performance under heavy loads
Designed for durability and longevity in challenging conditions
Accommodates misalignments to maintain optimal performance
Optimised for smooth and efficient operation at various speeds
Engineered with a special focus on the needs of industrial applications
Facilitates easy installation and maintenance, saving valuable time
Related links
- NTN 24038EAW33 Cylindrical 190 mm ID Spherical Roller Bearing, 290 mm OD
- NTN 23038EAW33C3 190 mm ID Spherical Roller Bearing, 290 mm OD
- NTN 24038EAW33C3 Cylindrical 190 mm ID Spherical Roller Bearing, 290 mm OD
- SNR 29424E 190 mm ID Spherical Roller Bearing, 290 mm OD
- SNR 24038EAW33 Cylindrical 190 mm ID Spherical Roller Bearing, 290 mm OD
- SNR 24038EAW33C3 190 mm ID Spherical Roller Bearing, 290 mm OD
- SKF 23038 CC/W33 Cylindrical 190 mm ID Spherical Roller Bearing, 290 mm OD
- SKF 23038 CC/C3W33 Cylindrical 190 mm ID Spherical Roller Bearing, 290 mm OD
