SNR 24038EAW33 Cylindrical 190 mm ID Spherical Roller Bearing, 290 mm OD
- RS Stock No.:
- 705-382
- Mfr. Part No.:
- 24038EAW33
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$3,963.87
(exc. GST)
$4,360.26
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $3,963.87 |
*price indicative
- RS Stock No.:
- 705-382
- Mfr. Part No.:
- 24038EAW33
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 190mm | |
| Race Width | 100mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Static Load Rating | 2000kN | |
| Bearing Material | Steel | |
| Internal Clearance | CN | |
| Outside Diameter | 290mm | |
| Dynamic Load Rating | 1360kN | |
| Series | 24038 | |
| Limiting Speed | 1300rpm | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 190mm | ||
Race Width 100mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Static Load Rating 2000kN | ||
Bearing Material Steel | ||
Internal Clearance CN | ||
Outside Diameter 290mm | ||
Dynamic Load Rating 1360kN | ||
Series 24038 | ||
Limiting Speed 1300rpm | ||
End Type Open | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearings are engineered to provide optimal performance in diverse applications requiring robust and reliable rotation. Designed with precision, this bearing features an internal diameter of 190 mm and an external diameter of 290 mm, making it suitable for heavy-duty machinery. Its unique design incorporates a-minimum fillet radius of 2.1 mm and three lubrication holes, promoting longevity and efficient maintenance. The bearing supports a radial clearance class of CN and boasts a mass of 23.4 kg, which underlines its durability. With a dynamic load capacity of 1,360,000,000 mN and a static load capacity of 2,000,000,000 mN, this bearing stands as a testament to high-load reliability. Ideal for applications that require performance under extreme conditions, it handles temperatures ranging from 233.15 K to 473.15 K.
Robust design to withstand heavy loads ensures durability and longevity
Three lubrication holes facilitate easy maintenance and optimal performance
Rated for a dynamic load capacity of 1.36 billion mN Ideal for demanding applications
Static load capacity of 2 billion mN allows it to excel in high stress environments
Min operating temperature of 233.15 K and max of 473.15 K cover a wide operational range
Radial clearance class CN for versatile application in various machinery settings
Lightweight design at 23.4 kg aids in performance without compromising strength
Related links
- NTN 24038EAW33 Cylindrical 190 mm ID Spherical Roller Bearing, 290 mm OD
- NTN 24038EAW33C3 Cylindrical 190 mm ID Spherical Roller Bearing, 290 mm OD
- SKF 23038 CC/W33 Cylindrical 190 mm ID Spherical Roller Bearing, 290 mm OD
- SKF 23038 CC/C3W33 Cylindrical 190 mm ID Spherical Roller Bearing, 290 mm OD
- SNR 29424E 190 mm ID Spherical Roller Bearing, 290 mm OD
- SNR 24038EAW33C3 190 mm ID Spherical Roller Bearing, 290 mm OD
- SKF 24038 CC/W33 Cylindrical 190 mm ID Roller Bearing, 290 mm OD
- SKF 24038 CC/C3W33 Cylindrical 190 mm ID Roller Bearing, 290 mm OD
