SNR 24038EAW33C3 Cylindrical 190 mm ID Spherical Roller Bearing, 290 mm OD
- RS Stock No.:
- 454-355
- Mfr. Part No.:
- 24038EAW33C3
- Brand:
- SNR
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 454-355
- Mfr. Part No.:
- 24038EAW33C3
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 190mm | |
| Race Width | 100mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Roller Material | Through Hardened Steel | |
| Maximum Speed - Oil | 2100rpm | |
| Series | 240 | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Dynamic Load Rating | 1360kN | |
| Outside Diameter | 290mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 2000kN | |
| Maximum Speed - Grease | 1300rpm | |
| Limiting Speed | 2100rpm | |
| Bearing Material | Through Hardened Steel | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 190mm | ||
Race Width 100mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Roller Material Through Hardened Steel | ||
Maximum Speed - Oil 2100rpm | ||
Series 240 | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Dynamic Load Rating 1360kN | ||
Outside Diameter 290mm | ||
Internal Clearance C3 | ||
Static Load Rating 2000kN | ||
Maximum Speed - Grease 1300rpm | ||
Limiting Speed 2100rpm | ||
Bearing Material Through Hardened Steel | ||
Number of Rows 2 | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is expertly designed for robust performance in a variety of industrial applications. Offering exceptional load-bearing capabilities, this bearing is engineered to optimise operational efficiency and longevity. With its precise internal and external diameters, it ensures seamless integration into machinery. The innovative design facilitates effective load distribution, making it ideal for situations involving heavy radial and axial forces. Crafted from high-quality materials, it guarantees durability and reliability, even under challenging operating conditions. Notably, this bearing maintains performance integrity across a wide temperature range, ensuring consistent functionality.
Engineered to withstand dynamic load scenarios
Designed for efficient thermal management
Incorporates multiple lubrication holes for optimal maintenance
Features a minimum fillet radius to enhance structural integrity
Allows for versatile application in various industrial settings
Exhibits a robust mass-to-load ratio for increased performance
Employs advanced coefficients for enhanced stability under load
Optimised for thermal expansion, ensuring fit and function
Delivers high durability with reduced maintenance needs
Related links
- NTN 24038EAW33 Cylindrical 190 mm ID Spherical Roller Bearing, 290 mm OD
- SNR 24038EAW33 Cylindrical 190 mm ID Spherical Roller Bearing, 290 mm OD
- SKF 23038 CC/W33 Cylindrical 190 mm ID Spherical Roller Bearing, 290 mm OD
- SKF 23038 CC/C3W33 Cylindrical 190 mm ID Spherical Roller Bearing, 290 mm OD
- SNR 24038EAW33C3 190 mm ID Spherical Roller Bearing, 290 mm OD
- SKF 24038 CC/W33 Cylindrical 190 mm ID Roller Bearing, 290 mm OD
- NTN 23038EAW33C3 190 mm ID Spherical Roller Bearing, 290 mm OD
- NTN 23038EAKW33C3 Taper 190 mm ID Spherical Roller Bearing, 290 mm OD
