NTN RNA6914R 80 mm ID Roller Bearing Machined-ring, Needle Roller, 100 mm OD

Subtotal (1 unit)*

$375.81

(exc. GST)

$413.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$375.81

*price indicative

RS Stock No.:
453-803
Mfr. Part No.:
RNA6914R
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

80mm

Race Width

54mm

Roller Material

Steel

Static Load Rating

267kN

Internal Clearance

CN

Number of Rows

2

Outside Diameter

100mm

Series

RNA6914R

Standards/Approvals

RoHS

Dynamic Load Rating

130kN

Maximum Speed - Oil

5000rpm

Maximum Speed - Grease

3300rpm

Bearing Type

Machined-ring, Needle Roller

COO (Country of Origin):
JP
The NTN Needle roller bearing is meticulously engineered to withstand rigorous operational demands. Designed without an inner ring, it exemplifies modern manufacturing excellence combined with robust performance characteristics. Its machined-ring design ensures a precise fit and optimal functionality across various applications. Users can expect outstanding reliability, even in challenging conditions, making this component ideal for diverse industrial settings. The refined materials and superior engineering underscore the commitment to quality that is synonymous with the brand. This bearing not only meets but exceeds expectations with its advanced specifications, ensuring longevity and maximum performance in its class.

Constructed to handle wide temperature ranges, enhancing application flexibility

Features a dynamic load rating that supports robust operational demands

Compact design facilitates easier integration into existing systems

Durable rolling element material ensures extended service life

Streamlined fillet radius contributes to improved stress distribution

Capable of high-speed applications, boosting efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy