NTN HMK4031LL/3AS 40 mm ID Roller Bearing Drawn Cup Needle Roller, 50 mm OD
- RS Stock No.:
- 454-467
- Mfr. Part No.:
- HMK4031LL/3AS
- Brand:
- NTN
Subtotal (1 unit)*
$59.38
(exc. GST)
$65.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.38 |
*price indicative
- RS Stock No.:
- 454-467
- Mfr. Part No.:
- HMK4031LL/3AS
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 31mm | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| End Type | Open | |
| Dynamic Load Rating | 41kN | |
| Outside Diameter | 50mm | |
| Internal Clearance | CN | |
| Static Load Rating | 67.5kN | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| Limiting Speed | 4000rpm | |
| Bearing Material | Steel | |
| Series | HMK4031LL/3AS | |
| Maximum Speed - Grease | 4000rpm | |
| Bearing Type | Drawn Cup Needle Roller | |
| Race Type | Drawn Cup Needle Roller Bearing | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 31mm | ||
Cage Material Steel | ||
Roller Material Steel | ||
End Type Open | ||
Dynamic Load Rating 41kN | ||
Outside Diameter 50mm | ||
Internal Clearance CN | ||
Static Load Rating 67.5kN | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
Limiting Speed 4000rpm | ||
Bearing Material Steel | ||
Series HMK4031LL/3AS | ||
Maximum Speed - Grease 4000rpm | ||
Bearing Type Drawn Cup Needle Roller | ||
Race Type Drawn Cup Needle Roller Bearing | ||
- COO (Country of Origin):
- JP
The NTN Drawn cup needle roller bearing is engineered for precision and performance, making it an ideal choice for various applications. Designed with an opened end, it provides efficient load distribution and enhances operational efficiency. The robust construction ensures durability even under demanding conditions. With a focus on reliability, this bearing integrates seamlessly into your machinery, helping you achieve optimal performance. Its specifications, including the lubrication hole on the outer ring and compatibility with an inner ring reference, underline its versatility in modern engineering demands. This bearing stands as a testament to expert craftsmanship and innovative design.
Engineered for high dynamic load capabilities
Provides superior lubrication management for extended service life
Optimised for a broad range of operational temperatures
Features a lightweight design that does not compromise on strength
Facilitates easy installation with its user-friendly construction
Related links
- NTN HK4016LL/3AS 40 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 47 mm OD
- NTN HK4020LL/3AS 40 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 47 mm OD
- NTN HK4018L/3AS 40 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 47 mm OD
- INA HK5024-2RS-A-L271 50 mm ID Roller Bearing Drawn Cup Needle, 58 mm OD
- INA HK5022-RS-A-L271 50 mm ID Roller Bearing Drawn Cup Needle, 58 mm OD
- NTN HK5022L/3AS 50 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 58 mm OD
- NTN HK5024LL/3AS 50 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 58 mm OD
- NTN HMK4030 40 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 50 mm OD
