SNR 21316VKC3 Conique 80 mm ID Spherical Roller Bearing, 170 mm OD

Subtotal (1 unit)*

$676.31

(exc. GST)

$743.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$676.31

*price indicative

RS Stock No.:
454-336
Mfr. Part No.:
21316VKC3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

80mm

Race Width

39mm

Bore Type

Conique

Cage Material

Pressed Steel

Series

21316

Standards/Approvals

RoHS

Dynamic Load Rating

300kN

Outside Diameter

170mm

Internal Clearance

C3

Static Load Rating

296kN

Number of Rows

2

Limiting Speed

4900rpm

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing revolutionises the way machinery functions with its robust design and exceptional performance. Engineered with a pressed steel cage and featuring a tapered bore with a 1:12 ratio, it ensures enhanced load distribution and stability. Ideal for applications where high axial and radial loads are prevalent, this bearing guarantees long-lasting reliability. With a dynamic load rating of 300 kN and a static load rating of 296 kN, it stands ready to support demanding industrial requirements. Its design also accommodates high-speed operations, evidenced by a reference thermal speed of 3800 tr/min and a mechanical limit speed of 4900 tr/min. Whether used in heavy machinery or precision engineering, this bearing provides unmatched performance in harsh environments.

Constructed with a pressed steel cage for enhanced durability

Designed for both radial and axial load support, making it versatile for various applications

Features a dynamic load capacity that maximises operational reliability

Operating temperature range from -40 °C to 200 °C for versatility in harsh conditions

Optimised for high-speed rotation, improving efficiency in machinery

Incorporates a tapered bore to facilitate easy mounting and alignment

Low maintenance requirement ensures reduced downtime and increased productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy