NTN 22316EAW33C4 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- RS Stock No.:
- 453-373
- Mfr. Part No.:
- 22316EAW33C4
- Brand:
- NTN
Subtotal (1 unit)*
$885.01
(exc. GST)
$973.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $885.01 |
*price indicative
- RS Stock No.:
- 453-373
- Mfr. Part No.:
- 22316EAW33C4
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 58mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Static Load Rating | 522kN | |
| Internal Clearance | C4 | |
| Outside Diameter | 170mm | |
| Number of Rows | 2 | |
| Series | 22316EAW33C4 | |
| Limiting Speed | 3900rpm | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 541kN | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 58mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Static Load Rating 522kN | ||
Internal Clearance C4 | ||
Outside Diameter 170mm | ||
Number of Rows 2 | ||
Series 22316EAW33C4 | ||
Limiting Speed 3900rpm | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 541kN | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to excel under varying loads and conditions, offering unrivalled performance and longevity. Tailored for robust applications, this bearing ensures smooth operation and enhanced reliability in the most demanding environments. With exceptional construction that includes multiple lubrication holes and superior material composition, it stands as a testament to quality engineering. Its ability to mitigate friction and withstand high dynamic loads makes it an essential component for both industrial and commercial machinery. The thoughtful design features, such as optimized radial clearance, contribute to improved efficiency and reduced wear, allowing for extended service life. Whether you are engaged in manufacturing or maintenance, this bearing is a sure ally in achieving operational excellence.
Optimised for high dynamic and static loads, ensuring versatility in various applications
Robust structural integrity promotes extended service life and reduced maintenance needs
Enhanced thermal performance with a maximum operating temperature of 200°C
Comes with a dynamic load capacity of 541 kN, ideal for heavy-duty tasks
Incorporates a well-defined radial clearance class for superior performance
Engineered with a fatigue limit load to ensure dependable operation
Support for both minimum and maximum shoulder diameters for fitting flexibility
Exhibits a fine fillet radius that aids in installation and reduces stress concentrations
Supports multiple lubrication options for optimal running conditions
Facilitates a smooth rotation with low friction, increasing overall efficiency
Related links
- NTN 21316V Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22316EMW33 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22316EAW33C3 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22316EAW33 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22316EF800 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 21316VC3 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- SNR 29416E Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- SNR 21316V Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
