NTN 22316EAW33 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD

Subtotal (1 unit)*

$850.91

(exc. GST)

$936.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$850.91

*price indicative

RS Stock No.:
453-370
Mfr. Part No.:
22316EAW33
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

80mm

Race Width

58mm

Bore Type

Cylindrical

Roller Material

Steel

Internal Clearance

CN

Static Load Rating

522kN

Number of Rows

2

Outside Diameter

170mm

Limiting Speed

3900rpm

Series

22316EAW33

Standards/Approvals

RoHS

Dynamic Load Rating

541kN

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is a precision-engineered solution designed to accommodate axial and radial loads even in the most demanding applications. With its robust structure and a dynamic load rating of 541 kN, this bearing guarantees outstanding performance and longevity. Built for reliability, it features a maximum operating temperature of 200 °C, making it ideal for high-temperature environments. Additionally, the internal and external diameters are meticulously designed to ensure a perfect fit and optimal functionality. This bearing is not just a component; it’s a cornerstone of operational efficiency and reliability in machinery, promising to meet the nuanced needs of modern engineering challenges.

Designed to handle both radial and axial loads effectively

Robust construction ensures high performance in challenging environments

Dynamic load capacity supports heavy-duty applications

Optimised for high-temperature usage up to 200 °C

Crafted for precision, ensuring compatibility with numerous machinery types

Maintains performance with a radial clearance class of CN

Features multiple lubrication holes for efficient maintenance

Durable materials used for longevity in operational settings

Low friction properties enhance overall mechanical efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy