NTN 32916XU Single Row Tapered Roller 80 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 454-254
- Mfr. Part No.:
- 32916XU
- Brand:
- NTN
Subtotal (1 unit)*
$343.83
(exc. GST)
$378.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $343.83 |
*price indicative
- RS Stock No.:
- 454-254
- Mfr. Part No.:
- 32916XU
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 110mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 79.5kN | |
| Standards/Approvals | ISO 355 | |
| Series | 32916XU | |
| Maximum Speed - Oil | 4000rpm | |
| Maximum Speed - Grease | 3000rpm | |
| Cup Width | 16mm | |
| Static Load Rating | 121kN | |
| Cone Width | 20mm | |
| Bearing Material | Through Hardened Steel | |
| Number of Rows | 1 | |
| Limiting Speed | 4000rpm | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Outside Diameter 110mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 79.5kN | ||
Standards/Approvals ISO 355 | ||
Series 32916XU | ||
Maximum Speed - Oil 4000rpm | ||
Maximum Speed - Grease 3000rpm | ||
Cup Width 16mm | ||
Static Load Rating 121kN | ||
Cone Width 20mm | ||
Bearing Material Through Hardened Steel | ||
Number of Rows 1 | ||
Limiting Speed 4000rpm | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is designed to provide exceptional support and performance in various applications, making it an ideal choice for machinery that demands reliability and durability. Its robust construction with a pressed steel cage ensures optimal functionality under varying load conditions, while the tapered design enhances the bearing's ability to accommodate axial and radial loads effectively. Engineered by ntn, the bearing boasts an impressive operating temperature range, ensuring it performs reliably even in extreme conditions. With precise dimensions tailored for efficiency, it is perfect for applications requiring a combination of strength and lightness.
Features a pressed steel cage for enhanced durability
Designed to accommodate both axial and radial loads effectively
Exhibits a broad operating temperature range from -40 °C to 120 °C
Provides a minimum clearance of 4 mm for efficient performance
Incorporates high-quality rolling element materials for increased fatigue resistance
Delivers a dynamic load rating of 79--5 kN for superior strength under load
Related links
- NTN 33016U Single Row Tapered Roller 80 mm ID Roller Bearing, 125 mm OD
- NTN 32016XU Single Row Tapered Roller 80 mm ID Roller Bearing, 125 mm OD
- NTN 33116U Single Row Tapered Roller 80 mm ID Roller Bearing, 130 mm OD
- NTN 4T-32310C Single Row Tapered Roller 50 mm ID Roller Bearing, 110 mm OD
- NTN 4T-580 Single Row Tapered Roller 82.55 mm ID Roller Bearing, 110 mm OD
- NTN 4T-575 Single Row Tapered Roller 76.2 mm ID Roller Bearing, 110 mm OD
- NTN 4T-30212 Single Row Tapered Roller 60 mm ID Needle Roller Thrust Bearing, 110 mm OD
- SNR 33113A Single Row Tapered Roller 65 mm ID Roller Bearing, 110 mm OD
