NTN 33016U Single Row Tapered Roller 80 mm ID Roller Bearing, 125 mm OD
- RS Stock No.:
- 454-272
- Mfr. Part No.:
- 33016U
- Brand:
- NTN
Subtotal (1 unit)*
$232.20
(exc. GST)
$255.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $232.20 |
*price indicative
- RS Stock No.:
- 454-272
- Mfr. Part No.:
- 33016U
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Steel | |
| Outside Diameter | 125mm | |
| Cup Width | 29.5mm | |
| Number of Rows | 1 | |
| Cone Width | 36mm | |
| Bearing Material | High Carbon Chromium Steel | |
| Static Load Rating | 284kN | |
| Series | 33016U | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 192kN | |
| Standards/Approvals | ISO 355 | |
| Maximum Speed - Grease | 2800rpm | |
| Limiting Speed | 3700rpm | |
| Maximum Speed - Oil | 3700rpm | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Steel | ||
Outside Diameter 125mm | ||
Cup Width 29.5mm | ||
Number of Rows 1 | ||
Cone Width 36mm | ||
Bearing Material High Carbon Chromium Steel | ||
Static Load Rating 284kN | ||
Series 33016U | ||
End Type Open | ||
Bearing Dynamic Load Rating 192kN | ||
Standards/Approvals ISO 355 | ||
Maximum Speed - Grease 2800rpm | ||
Limiting Speed 3700rpm | ||
Maximum Speed - Oil 3700rpm | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered to provide optimal support in various applications. With its robust design featuring a pressed steel cage, it ensures durability even under strenuous conditions. The innovative tapered design allows for effective load distribution, making it an ideal choice for industries that require reliable performance. Whether you're dealing with dynamic or static loads, this bearing offers impressive ratings and operational efficiency. Its precise dimensions and material selection make it suitable for a range of machinery, enhancing both productivity and longevity. Trust this product to maintain high operational standards, even in challenging environments.
Designed for superior load distribution, ensuring operational reliability
Manufactured with high-quality materials, providing enhanced durability
Optimised for both dynamic and static load applications, catering to diverse needs
Facilitates smooth movement due to its thoughtfully designed tapered structure
Robust dimensions guarantee effective application across various machinery types
Engineered to perform efficiently in challenging temperature ranges
Related links
- NTN 32016XU Single Row Tapered Roller 80 mm ID Roller Bearing, 125 mm OD
- NTN 33116U Single Row Tapered Roller 80 mm ID Roller Bearing, 130 mm OD
- NTN 32916XU Single Row Tapered Roller 80 mm ID Roller Bearing, 110 mm OD
- NTN 32918XU Single Row Tapered Roller 90 mm ID Roller Bearing, 125 mm OD
- NTN 30214U Single Row Tapered Roller 70 mm ID Roller Bearing, 125 mm OD
- NTN 4T-33109 Single Row Tapered Roller 45 mm ID Roller Bearing, 80 mm OD
- NTN 4T-33208 Single Row Tapered Roller 40 mm ID Roller Bearing, 80 mm OD
- NTN 4T-32216 Tapered Roller 80 mm ID Tapered Roller Bearing, 140 mm OD
