NTN NKXR50T2Z 50 mm ID Roller Bearing Combined, 62 mm OD

Subtotal (1 unit)*

$427.01

(exc. GST)

$469.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$427.01

*price indicative

RS Stock No.:
454-226
Mfr. Part No.:
NKXR50T2Z
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

50mm

Race Width

14mm

Bore Type

Cylindrical

Roller Material

Steel

Static Load Rating

62kN

Standards/Approvals

RoHS

Outside Diameter

62mm

Dynamic Load Rating

27.9kN

Maximum Speed - Grease

1000rpm

Series

NKXR

Maximum Speed - Oil

4000rpm

Number of Rows

2

Bearing Type

Combined

Race Type

Combined

COO (Country of Origin):
JP
The NTN Combined bearings are engineered for optimal performance and reliability in diverse applications. Their robust structure ensures stability under various load conditions, making them ideal for demanding environments. The precision manufacturing guarantees a high level of tolerance and durability, supporting continuous operation even at elevated speeds. Designed specifically for seamless integration into existing systems, these bearings are ready to tackle the challenges of modern machinery. With a unique combination of efficiency and resilience, they are the perfect solution for enhancing operational effectiveness. Whether you are in industrial settings or engineering applications, these combined bearings stand out for their dependable functionality and innovative design.

Highly resilient against temperature fluctuations for extended performance

Includes lubrication hole facilitating effective maintenance

Manufactured with high-quality materials ensuring long-lasting durability

Designed for smooth operation with reduced friction

Ideal for various configurations due to its versatile design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy