NTN NKX50Z 50 mm ID Roller Bearing Combined, 62 mm OD

Subtotal (1 unit)*

$302.69

(exc. GST)

$332.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$302.69

*price indicative

RS Stock No.:
454-203
Mfr. Part No.:
NKX50Z
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

50mm

Race Width

35mm

Bore Type

Round

Roller Material

Steel

Cage Material

Pressed Steel

End Type

Open

Standards/Approvals

RoHS

Series

NKX50Z

Maximum Speed - Oil

4500rpm

Bearing Material

High Carbon Chrome Steel

Number of Rows

1

Static Load Rating

62kN

Internal Clearance

CN

Outside Diameter

62mm

Dynamic Load Rating

27.9kN

Maximum Speed - Grease

3100rpm

Limiting Speed

4500rpm

Bearing Type

Combined

COO (Country of Origin):
JP
The NTN Combined bearing showcases a sophisticated design crafted for optimal performance in various applications. Engineered by industry experts, this bearing combines durability and efficiency, ensuring long-lasting operation. Its compact structure allows for seamless installation, while the thoughtfully designed lubrication features enhance reliability under varying operational conditions. With its competitive load ratings, the NKX50Z is perfect for recognising high-performance machinery requirements. Whether used in agricultural or manufacturing settings, this combined bearing stands as an essential component for reliable machinery performance.

Suitable for both grease and oil lubrication methods

Excellent load ratings support heavy-duty performance demands

Manufactured with high-quality materials to ensure durability

Designed for easy integration into existing systems

Demonstrates flexibility in temperature ranges, making it adaptable for various environments

Backed by a reputable manufacturer known for engineering excellence

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy