NTN NKX35T2Z 35 mm ID Roller Bearing Combined, 47 mm OD
- RS Stock No.:
- 454-194
- Mfr. Part No.:
- NKX35T2Z
- Brand:
- NTN
Subtotal (1 unit)*
$219.48
(exc. GST)
$241.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $219.48 |
*price indicative
- RS Stock No.:
- 454-194
- Mfr. Part No.:
- NKX35T2Z
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 30mm | |
| Bore Type | Round | |
| Cage Material | Nylon | |
| Roller Material | Steel | |
| Internal Clearance | CN | |
| Static Load Rating | 36kN | |
| Number of Rows | 1 | |
| Bearing Material | High Carbon Chrome Steel | |
| Dynamic Load Rating | 20kN | |
| Outside Diameter | 47mm | |
| Maximum Speed - Oil | 5600rpm | |
| Maximum Speed - Grease | 3900rpm | |
| Limiting Speed | 5600rpm | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | NKX35T2Z | |
| Bearing Type | Combined | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 30mm | ||
Bore Type Round | ||
Cage Material Nylon | ||
Roller Material Steel | ||
Internal Clearance CN | ||
Static Load Rating 36kN | ||
Number of Rows 1 | ||
Bearing Material High Carbon Chrome Steel | ||
Dynamic Load Rating 20kN | ||
Outside Diameter 47mm | ||
Maximum Speed - Oil 5600rpm | ||
Maximum Speed - Grease 3900rpm | ||
Limiting Speed 5600rpm | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series NKX35T2Z | ||
Bearing Type Combined | ||
- COO (Country of Origin):
- JP
The NTN Combined bearing is expertly designed to enhance rotational performance in various applications. Engineered with precision, this product features a compact structure that provides optimal durability and efficiency. With a dynamic load rating of 20 kN, it is built to withstand demanding conditions while ensuring a smooth operation. The bearing's lubrication options, catering to both grease and oil, make it versatile for different operational environments. Whether it's for industrial machinery or automotive applications, this product guarantees reliability and longevity.
Incorporates a lubrication hole for effective maintenance
Compatible with a variety of operating temperatures, from -20 °C to 120 °C
Max shaft and housing fillet radius enhances fit and function
Suitable for high-speed applications with specific limit speeds
Related links
- NTN NKXR35T2Z 35 mm ID Roller Bearing Combined, 47 mm OD
- NTN NKX35T2 35 mm ID Roller Bearing Combined, 47 mm OD
- NTN NKX35Z 35 mm ID Roller Bearing Combined, 47 mm OD
- NTN NKXR35T2 35 mm ID Roller Bearing Combined, 47 mm OD
- NTN NKXR40T2Z 40 mm ID Roller Bearing Combined, 52 mm OD
- NTN NKXR50T2 50 mm ID Roller Bearing Combined, 62 mm OD
- NTN NKX45 45 mm ID Roller Bearing Combined, 58 mm OD
- NTN NKXR20T2 20 mm ID Roller Bearing Combined, 30 mm OD
