NTN NKXR45T2 45 mm ID Roller Bearing Combined, 58 mm OD
- RS Stock No.:
- 454-222
- Mfr. Part No.:
- NKXR45T2
- Brand:
- NTN
Subtotal (1 unit)*
$372.40
(exc. GST)
$409.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $372.40 |
*price indicative
- RS Stock No.:
- 454-222
- Mfr. Part No.:
- NKXR45T2
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 32mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Dynamic Load Rating | 27.6kN | |
| Standards/Approvals | RoHS | |
| Maximum Speed - Grease | 1100rpm | |
| Maximum Speed - Oil | 4400rpm | |
| Series | NKXR45T2 | |
| Number of Rows | 2 | |
| Static Load Rating | 59kN | |
| Outside Diameter | 58mm | |
| Bearing Type | Combined | |
| Race Type | Combined | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 32mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Dynamic Load Rating 27.6kN | ||
Standards/Approvals RoHS | ||
Maximum Speed - Grease 1100rpm | ||
Maximum Speed - Oil 4400rpm | ||
Series NKXR45T2 | ||
Number of Rows 2 | ||
Static Load Rating 59kN | ||
Outside Diameter 58mm | ||
Bearing Type Combined | ||
Race Type Combined | ||
- COO (Country of Origin):
- JP
The NTN Combined bearing model is expertly designed for optimal performance in various applications. Featuring a robust construction, it promises exceptional load handling capabilities while maintaining reliability under diverse environmental conditions. The innovative design includes lubrication holes on the outer ring, enhancing operational efficiency and prolonging service life. Its dimensions are precisely engineered to accommodate specific setups, allowing for smoother operation in machinery. The bearing's ability to withstand significantly high temperatures makes it ideal for demanding industrial environments, ensuring durability and longevity.
Engineered for efficient load distribution, enhancing machinery lifespan
Incorporates lubrication holes for improved maintenance and performance
Designed to endure extreme temperatures, ensuring consistent reliability
Manufactured from high-quality rolling element material for superior strength
Optimised for dynamic and static load ratings, providing versatile application support
Related links
- NTN NKX45Z 45 mm ID Roller Bearing Combined, 58 mm OD
- NTN NKX45 45 mm ID Roller Bearing Combined, 58 mm OD
- NTN NKXR45T2Z 45 mm ID Roller Bearing Combined, 58 mm OD
- NTN NKXR40T2Z 40 mm ID Roller Bearing Combined, 52 mm OD
- NTN NKXR50T2 50 mm ID Roller Bearing Combined, 62 mm OD
- NTN NKX12T2 12 mm ID Roller Bearing Combined, 21 mm OD
- NTN NKX35T2Z 35 mm ID Roller Bearing Combined, 47 mm OD
- NTN NKX50Z 50 mm ID Roller Bearing Combined, 62 mm OD
