NTN NKXR35T2Z 35 mm ID Roller Bearing Combined, 47 mm OD
- RS Stock No.:
- 454-217
- Mfr. Part No.:
- NKXR35T2Z
- Brand:
- NTN
Subtotal (1 unit)*
$285.30
(exc. GST)
$313.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $285.30 |
*price indicative
- RS Stock No.:
- 454-217
- Mfr. Part No.:
- NKXR35T2Z
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 12mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Static Load Rating | 36kN | |
| Series | NKXR35T2Z | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 20kN | |
| Maximum Speed - Oil | 5500rpm | |
| Maximum Speed - Grease | 1400rpm | |
| Outside Diameter | 47mm | |
| Number of Rows | 2 | |
| Race Type | Combined | |
| Bearing Type | Combined | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 12mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Static Load Rating 36kN | ||
Series NKXR35T2Z | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 20kN | ||
Maximum Speed - Oil 5500rpm | ||
Maximum Speed - Grease 1400rpm | ||
Outside Diameter 47mm | ||
Number of Rows 2 | ||
Race Type Combined | ||
Bearing Type Combined | ||
- COO (Country of Origin):
- JP
The NTN Combined bearing is designed to deliver exceptional performance and reliability in demanding applications. With precise engineering, it provides a robust solution for rotational movements while ensuring smooth operation under varying loads. Ideal for industrial settings, this bearing features a thoughtful design that supports both grease and oil lubrication, accommodating different operational needs. Its compact dimensions make it suitable for tight spaces, while the high-quality materials guarantee durability and resistance to wear. Whether you are upgrading or replacing existing components, this product offers the optimal combination of strength, precision, and versatility, making it an excellent choice for enhancing machinery efficiency.
Designed for optimal fit in confined spaces
Ensures long-lasting durability due to high-quality materials
Facilitates smooth operation even under significant loads
Resistant to temperature extremes for versatile use
Incorporates lubrication holes for enhanced maintenance efficiency
Related links
- NTN NKX35Z 35 mm ID Roller Bearing Combined, 47 mm OD
- NTN NKXR35T2 35 mm ID Roller Bearing Combined, 47 mm OD
- NTN NKX35T2Z 35 mm ID Roller Bearing Combined, 47 mm OD
- NTN NKX35T2 35 mm ID Roller Bearing Combined, 47 mm OD
- NTN NKXR40T2Z 40 mm ID Roller Bearing Combined, 52 mm OD
- NTN NKXR50T2 50 mm ID Roller Bearing Combined, 62 mm OD
- NTN NKX12T2 12 mm ID Roller Bearing Combined, 21 mm OD
- NTN NKX45Z 45 mm ID Roller Bearing Combined, 58 mm OD
