NTN 23134EAW33 170 mm ID Spherical Roller Bearing, 280 mm OD
- RS Stock No.:
- 454-099
- Mfr. Part No.:
- 23134EAW33
- Brand:
- NTN
Subtotal (1 unit)*
$3,394.59
(exc. GST)
$3,734.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,394.59 |
*price indicative
- RS Stock No.:
- 454-099
- Mfr. Part No.:
- 23134EAW33
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 170mm | |
| Race Width | 88mm | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Outside Diameter | 280mm | |
| Series | 23134EAW33 | |
| Internal Clearance | CN | |
| Static Load Rating | 1700kN | |
| Limiting Speed | 2300rpm | |
| Dynamic Load Rating | 1270kN | |
| Bearing Material | Through Hardened Steel | |
| Maximum Speed - Oil | 2300rpm | |
| Maximum Speed - Grease | 1700rpm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 170mm | ||
Race Width 88mm | ||
Cage Material Steel | ||
Roller Material Steel | ||
Outside Diameter 280mm | ||
Series 23134EAW33 | ||
Internal Clearance CN | ||
Static Load Rating 1700kN | ||
Limiting Speed 2300rpm | ||
Dynamic Load Rating 1270kN | ||
Bearing Material Through Hardened Steel | ||
Maximum Speed - Oil 2300rpm | ||
Maximum Speed - Grease 1700rpm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing offers exceptional performance for varied applications, combining durability with precision engineering from ntn. Designed to endure challenging conditions, the bearing is built for reliability, ensuring smooth operation and prolonged service life. Its sophisticated design accommodates both radial and axial loads, making it an ideal choice for heavy machinery and industrial equipment. With an internal diameter of 170 mm and external diameter of 280 mm, this bearing provides the perfect fit for a range of setups. Furthermore, its construction utilises high-quality materials, ensuring it withstands extreme temperatures and high operational demands, enhancing productivity and efficiency in your operations.
Engineered to handle significant radial and axial loads with ease
Maximises operational lifespan with robust construction
Optimised for high-performance applications in challenging environments
Facilitates superior lubrication with multiple holes designed into the structure
Designed with precise dimensions to ensure a perfect fit
Offers flexibility in installation due to its comprehensive load handling capabilities
Maintains operational integrity even under extreme temperature ranges
Related links
- NTN 23134EAW33C3 170 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 23134EAKW33 Tapered 170 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 23134EAKW33C3 Taper 170 mm ID Spherical Roller Bearing, 280 mm OD
- NSK 23134CKE4 Round 170 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 29428E Round 140 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 23036EAKW33C3 Taper 180 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 23036EMKW33C4 Taper 180 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 22326EF800 Cylindrical 130 mm ID Spherical Roller Bearing, 280 mm OD
