NTN 4T-2558 Single Row Tapered Roller 30.16 mm ID Roller Bearing, 49 mm OD
- RS Stock No.:
- 454-013
- Mfr. Part No.:
- 4T-2558
- Brand:
- NTN
Subtotal (1 unit)*
$87.58
(exc. GST)
$96.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.58 |
*price indicative
- RS Stock No.:
- 454-013
- Mfr. Part No.:
- 4T-2558
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30.16mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 81.5kN | |
| Bearing Dynamic Load Rating | 76.5kN | |
| Cone Width | 25.357mm | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Bearing Material | Case Carburised Steel | |
| Outside Diameter | 49mm | |
| Series | 4T-2558 | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 30.16mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 81.5kN | ||
Bearing Dynamic Load Rating 76.5kN | ||
Cone Width 25.357mm | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Bearing Material Case Carburised Steel | ||
Outside Diameter 49mm | ||
Series 4T-2558 | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for high performance and durability. Combining innovative design with robust materials, it ensures effective load distribution and supreme reliability in various applications. With a carefully crafted internal diameter and an optimal bearing width, this product offers seamless integration into machinery and equipment. The intelligent coupling of dynamic and static load ratings guarantees a long operational life, making it a valuable component for your mechanical needs. It's a trusted choice for industries demanding precision and quality. Whether you're operating in manufacturing or automotive sectors, this bearing's compact yet powerful design will enhance your overall system performance.
Optimised for superior load handling and extended life
Designed with a pressed steel cage for enhanced durability
Fitted with precision dimensions to ensure perfect alignment
Employs advanced material technology for robust performance
Features a low coefficient of friction for improved efficiency
Ideal for a wide range of industrial applications
Related links
- NTN 4T-M86649 Tapered Roller 30.162 mm ID Tapered Roller Bearing, 64.29 mm OD
- NTN 4T-2585 Single Row Tapered Roller 33.338 mm ID Roller Bearing, 49 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-932 Single Row Tapered Roller Roller Bearing, 212.725 mm OD
- NTN 4T-47490 Single Row Tapered Roller 71.438 mm ID Roller Bearing, 95 mm OD
- NTN 4T-13621 Single Row Tapered Roller Roller Bearing, 69.012 mm OD
- NTN 4T-18720 Single Row Tapered Roller Roller Bearing, 85 mm OD
- NTN 4T-L44610 Single Row Tapered Roller Roller Bearing, 50.292 mm OD
