NTN 4T-M86649 Tapered Roller 30.16 mm ID Tapered Roller Bearing, 64.29 mm OD
- RS Stock No.:
- 698-516
- Mfr. Part No.:
- 4T-M86649
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$36.87
(exc. GST)
$40.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.87 |
*price indicative
- RS Stock No.:
- 698-516
- Mfr. Part No.:
- 4T-M86649
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 30.16mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Dynamic Load Rating | 51.5kN | |
| End Type | Open | |
| Static Load Rating | 64.5kN | |
| Outside Diameter | 64.29mm | |
| Cup Width | 16.67mm | |
| Number of Rows | 1 | |
| Cone Width | 21.43mm | |
| Bearing Material | Steel | |
| Series | 4T | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 30.16mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Dynamic Load Rating 51.5kN | ||
End Type Open | ||
Static Load Rating 64.5kN | ||
Outside Diameter 64.29mm | ||
Cup Width 16.67mm | ||
Number of Rows 1 | ||
Cone Width 21.43mm | ||
Bearing Material Steel | ||
Series 4T | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered for precision and durability, making it an Ideal choice for various industrial applications. This innovative bearing design effectively accommodates both radial and axial loads, ensuring robust performance in demanding environments. With its pressed steel cage, it offers exceptional strength, while simultaneously managing the complex interactions within machinery. Particularly noted for its dynamic load capacity and extended rating life, this product provides reliable operation and longevity. The NTN Single row tapered roller bearing stands as a testament to Advanced engineering and quality manufacturing, tailored to meet the rigorous needs of modern industries.
Designed with a pressed steel cage, ensuring high strength and reliability
Accommodates both radial and axial loads for enhanced operational stability
Dynamic load capacity of 57,500,000 mN ensures robustness in high-stress applications
Static load capacity of 64,500,000 mN guarantees safety in stationary conditions
Optimised internal design with a rating life coefficient aimed at longevity
Includes critical coefficients like 0.55 for effective performance under varying load conditions
Incorporates maximum shoulder diameters and minimum shoulder diameters for precise fitment
Fillet radius specification aids in smooth operational transitions while prolonging service life
Related links
- NTN 4T-2558 Single Row Tapered Roller 30.162 mm ID Roller Bearing, 49 mm OD
- NTN 4T-M86647 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 64.29 mm OD
- NTN 4T-M86647/M86610 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 64.29 mm OD
- SKF M 86649/2/610/2/QVQ506 Taper 30.16 mm ID Tapered Roller Bearing, 64.29 mm OD
- Timken M86649/M86610 Taper 30.16 mm ID Roller Bearing, 64.29 mm OD
- NTN 4T-M86649/M86610 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 64 mm OD
- Timken M86647/M86610 Taper 28.57 mm ID Roller Bearing, 64.29 mm OD
- NTN 4T-33287 Tapered Roller 73.025 mm ID Tapered Roller Bearing, 117.47 mm OD
