NTN 4T-33889/33822 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 95.25 mm OD
- RS Stock No.:
- 453-954
- Mfr. Part No.:
- 4T-33889/33822
- Brand:
- NTN
Subtotal (1 unit)*
$162.74
(exc. GST)
$179.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $162.74 |
*price indicative
- RS Stock No.:
- 453-954
- Mfr. Part No.:
- 4T-33889/33822
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50.8mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Limiting Speed | 5200rpm, 3900rpm | |
| Maximum Speed - Grease | 3900rpm | |
| Maximum Speed - Oil | 5200rpm | |
| Static Load Rating | 139kN | |
| Bearing Material | Case Carburised Steel | |
| Series | 4T-33889/33822 | |
| Cup Width | 22.225mm | |
| Number of Rows | 1 | |
| Cone Width | 28.575mm | |
| Standards/Approvals | JIS B 1512, ISO 355, ABMA, RoHS | |
| Bearing Dynamic Load Rating | 119kN | |
| Outside Diameter | 95.25mm | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 50.8mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Limiting Speed 5200rpm, 3900rpm | ||
Maximum Speed - Grease 3900rpm | ||
Maximum Speed - Oil 5200rpm | ||
Static Load Rating 139kN | ||
Bearing Material Case Carburised Steel | ||
Series 4T-33889/33822 | ||
Cup Width 22.225mm | ||
Number of Rows 1 | ||
Cone Width 28.575mm | ||
Standards/Approvals JIS B 1512, ISO 355, ABMA, RoHS | ||
Bearing Dynamic Load Rating 119kN | ||
Outside Diameter 95.25mm | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN single row tapered roller bearing technology, ensures efficient load distribution, smooth operation, and minimal friction. The robust construction, featuring a mounted cone with a pressed steel cage, enhances reliability, ensuring extended service life even under challenging conditions. Ideal for a range of applications, this bearing is expertly crafted to meet industry demands for both performance and resilience. Its versatility makes it suitable for various configurations, while the exacting standards of manufacture ensure it meets high-performance criteria, ultimately delivering superior results.
Delivers optimal load capacity and stability in various applications
Constructed with a pressed steel cage for added strength and support
Designed to facilitate smooth rotational motion, reducing wear and tear
Offers extended operational lifespan, minimising downtime and maintenance costs
Manufactured to meet stringent quality standards, ensuring reliability and performance
Suitable for use in a wide range of industrial environments
Features a minimal fillet radius, enhancing adaptability in different setups
Related links
- NTN 4T-33822 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-33889 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 72.5 mm OD
- NTN 4T-33821 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-HM903210 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-HM804810 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-594 Single Row Tapered Roller 95.25 mm ID Roller Bearing, 121.2 mm OD
- NTN 4T-42375 Single Row Tapered Roller 95.25 mm ID Roller Bearing, 122.4 mm OD
- NTN 4T-368A Single Row Tapered Roller 50.8 mm ID Roller Bearing, 67 mm OD
