NTN 4T-HM903210 Single Row Tapered Roller Roller Bearing, 95.25 mm OD

Subtotal (1 unit)*

$74.44

(exc. GST)

$81.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$74.44

*price indicative

RS Stock No.:
455-612
Mfr. Part No.:
4T-HM903210
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Bore Type

Round

Bearing Material

Case Carburised Steel

Outside Diameter

95.25mm

Standards/Approvals

RoHS, JIS B 1512, ISO 355, ABMA

Cup Width

22.225mm

Series

4T-HM903210

Number of Rows

1

Bearing Type

Single Row Tapered Roller

Race Type

Cup

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is meticulously engineered to deliver exceptional reliability and performance in demanding applications. Designed with precision, it ensures optimal load distribution and minimises friction, offering a robust solution for various industrial needs. The combination of advanced materials and state-of-the-art manufacturing processes supports enhanced durability, making it an ideal choice for both high-speed and moderate-speed operations. With its sleek external design and innovative features, this product stands out as a reliable component in machinery that requires consistent and smooth operation.

Optimised design for improved load capacity

Enhanced tolerance levels for superior performance

Support for a maximum shoulder diameter for better fit

Robust construction to withstand harsh conditions

Efficient design to reduce maintenance and downtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy