NTN NK110/30R+1R100X110X30 100 mm ID Roller Bearing Machined-ring, Needle Roller, 130 mm OD
- RS Stock No.:
- 453-768
- Mfr. Part No.:
- NK110/30R+1R100X110X30
- Brand:
- NTN
Subtotal (1 unit)*
$569.67
(exc. GST)
$626.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $569.67 |
*price indicative
- RS Stock No.:
- 453-768
- Mfr. Part No.:
- NK110/30R+1R100X110X30
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 30mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Dynamic Load Rating | 97.5kN | |
| Bearing Material | High Carbon Chrome Steel | |
| Outside Diameter | 130mm | |
| Number of Rows | 1 | |
| Series | NK110/30R+1R100X110X30 | |
| Internal Clearance | CN | |
| Static Load Rating | 204kN | |
| Maximum Speed - Oil | 3600rpm | |
| Limiting Speed | 3600rpm | |
| Maximum Speed - Grease | 2400rpm | |
| Bearing Type | Machined-ring, Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 30mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Dynamic Load Rating 97.5kN | ||
Bearing Material High Carbon Chrome Steel | ||
Outside Diameter 130mm | ||
Number of Rows 1 | ||
Series NK110/30R+1R100X110X30 | ||
Internal Clearance CN | ||
Static Load Rating 204kN | ||
Maximum Speed - Oil 3600rpm | ||
Limiting Speed 3600rpm | ||
Maximum Speed - Grease 2400rpm | ||
Bearing Type Machined-ring, Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing with machined ring and inner ring is designed to deliver exceptional performance and reliability in diverse applications. This innovative component ensures optimal load distribution, enabling it to withstand dynamic and static loads with ease. Its precision engineering results in a compact design, allowing for effective use in limited spaces while maintaining high efficiency. With a lubrication hole located on the outer ring, maintenance is straightforward, facilitating improved longevity. This bearing is crafted from high-quality materials to provide stability and resistance against wear, making it an ideal choice for demanding environments. Additionally, its operational temperature range ensures versatility across various industrial applications.
Compact dimensions allow for use in space-constrained applications
Capable of operating within a wide temperature range for versatile usage
Radial clearance class CN optimises performance throughout its lifecycle
Offers a high dynamic load rating, ideal for high-performance machinery
Precision class P0 ensures minimal operational variability
Related links
- NTN RNA4919R 110 mm ID Roller Bearing Machined-ring 130 mm OD
- NTN NK110/30R 110 mm ID Roller Bearing Needle Roller, 130 mm OD
- NTN NA4826 130 mm ID Roller Bearing Machined-ring 165 mm OD
- NTN NK38/30R 38 mm ID Roller Bearing Machined-ring 48 mm OD
- NTN NK43/30R+1R38X43X30 38 mm ID Roller Bearing Machined-ring 53 mm OD
- NTN NK40/30R+1R35X40X30 35 mm ID Roller Bearing Machined-ring 50 mm OD
- NTN NK110/40R 110 mm ID Roller Bearing Needle Roller 130 mm OD
- NTN NK29/30R 29 mm ID Roller Bearing Machined-ring 38 mm OD
