NTN 4T-02420 Single Row Tapered Roller Roller Bearing, 68.262 mm OD
- RS Stock No.:
- 453-878
- Mfr. Part No.:
- 4T-02420
- Brand:
- NTN
Subtotal (1 unit)*
$32.05
(exc. GST)
$35.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.05 |
*price indicative
- RS Stock No.:
- 453-878
- Mfr. Part No.:
- 4T-02420
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Outside Diameter | 68.262mm | |
| Cup Width | 17.462mm | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Series | 4T-02420 | |
| Standards/Approvals | ISO 355, JIS B 1512, RoHS, ABMA | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Outside Diameter 68.262mm | ||
Cup Width 17.462mm | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Series 4T-02420 | ||
Standards/Approvals ISO 355, JIS B 1512, RoHS, ABMA | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is expertly designed to provide reliable performance in various industrial applications. Engineered by ntn, this product aims to meet the rigorous demands of modern machinery while offering exceptional durability. The external diameter of 68.262 mm and an outer ring width of 17.462 mm make it a versatile option suitable for a range of configurations. Constructed to precision standards, this bearing enhances the efficiency and longevity of your equipment, ensuring smooth operation under varying loads. Its robust design also allows for effective load distribution, contributing to improved performance metrics over time. With a commitment to quality, ntn creates products that stand the test of time, making this tapered roller bearing a prime choice for those seeking a reliable solution for their mechanical needs.
Optimised for superior load-handling capabilities
Robust construction enhances overall product longevity
Designed for improved performance metrics
Facilitates efficient load distribution in mechanical applications
Ideal for a variety of machinery configurations
Ensures smooth operation even under varying loads
Manufactured with precision for consistent reliability
Related links
- NTN 4T-M88010 Single Row Tapered Roller Roller Bearing, 68.262 mm OD
- SKF M 88010/2/QCL7C Single Row Tapered Roller Taper Roller Bearing, 68.262 mm OD
- NTN 4T-399A Single Row Tapered Roller 68.262 mm ID Roller Bearing, 87 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-932 Single Row Tapered Roller Roller Bearing, 212.725 mm OD
- NTN 4T-L44610 Single Row Tapered Roller Roller Bearing, 50.292 mm OD
- NTN 4T-HM804810 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-572 Single Row Tapered Roller Roller Bearing, 139 mm OD
