NTN 4T-24780/24720 Taper Roller 41.2 mm ID Roller Bearing, 76 mm OD

Subtotal (1 unit)*

$108.54

(exc. GST)

$119.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$108.54

*price indicative

RS Stock No.:
453-329
Mfr. Part No.:
4T-24780/24720
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

41.2mm

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Cone Width

23.02mm

Static Load Rating

80.5kN

Standards/Approvals

ISO 355, JIS B 1512, RoHS, ABMA

Number of Rows

1

Bearing Material

Case Carburised Steel

Bearing Dynamic Load Rating

72kN

Outside Diameter

76mm

Cup Width

17.462mm

Series

4T-24780/24720

Maximum Speed - Grease

4900rpm

Limiting Speed

4900rpm, 6500rpm

Maximum Speed - Oil

6500rpm

Bearing Type

Taper Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN tapered roller bearing is designed to offer superior performance in diverse applications. Engineered with precision, it provides essential support in rotating systems, ensuring longevity and reliability. The robust construction features a pressed steel cage that enhances durability, making it an ideal choice for various industrial needs. With its innovative design and high-quality materials, this bearing optimally handles both axial and radial loads, ensuring smooth operation under challenging conditions. Experience enhanced efficiency and reduced downtime with this expertly crafted component, perfect for maintaining the integrity of your machinery.

Constructed with a pressed steel cage, ensuring durability

Delivers excellent support for both axial and radial loads

Optimised for longevity, reducing the frequency of replacements

Capable of withstanding extreme operating temperatures

Designed for easy integration into various industrial applications

Incorporates performance features that enhance overall efficiency

Ideal for demanding environments and heavy-duty operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy