NTN 4T-14130 Single Row Tapered Roller 33.34 mm ID Roller Bearing, 51 mm OD
- RS Stock No.:
- 454-436
- Mfr. Part No.:
- 4T-14130
- Brand:
- NTN
Subtotal (1 unit)*
$48.56
(exc. GST)
$53.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.56 |
*price indicative
- RS Stock No.:
- 454-436
- Mfr. Part No.:
- 4T-14130
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 33.34mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Cone Width | 19.583mm | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Static Load Rating | 58kN | |
| Bearing Dynamic Load Rating | 53.5kN | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Series | 4T-14130 | |
| Outside Diameter | 51mm | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 33.34mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Cone Width 19.583mm | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Static Load Rating 58kN | ||
Bearing Dynamic Load Rating 53.5kN | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Series 4T-14130 | ||
Outside Diameter 51mm | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for excellence in performance and durability. Designed by industry leader ntn, it features a robust construction ideal for various applications. With a pressed steel cage and meticulously crafted internal components, this bearing guarantees reliable operation under varying load conditions. Whether used in machinery or automotive applications, it provides optimal functionality while ensuring longevity. The precise dimensions and specifications of this bearing make it a top choice for those seeking quality and efficiency in their operations. Additionally, backed by ntn's reputation for excellence, this product is perfect for professionals demanding high standards.
Offers exceptional load capacity for dependable performance
Designed with dynamic and static load ratings for versatility
Incorporates a steel cage that enhances durability under stress
Features an optimised internal design for reduced friction
Suitable for both heavy-duty and precision applications
Manufactured in France with high-quality standards
Related links
- NTN 4T-43131 Single Row Tapered Roller 33.338 mm ID Roller Bearing, 55.5 mm OD
- NTN 4T-2585 Single Row Tapered Roller 33.338 mm ID Roller Bearing, 49 mm OD
- NTN 4T-M88048 Single Row Tapered Roller 33.338 mm ID Roller Bearing, 52.5 mm OD
- NTN 4T-14125A Single Row Tapered Roller 31.75 mm ID Roller Bearing, 51 mm OD
- NTN 4T-HM89443/HM89410 Taper Roller 33.338 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-14130/14276 Taper Roller 33.3 mm ID Roller Bearing, 69 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-572 Single Row Tapered Roller Roller Bearing, 139 mm OD
