NTN RNA6919R 110 mm ID Roller Bearing Needle Roller, 130 mm OD
- RS Stock No.:
- 453-809
- Mfr. Part No.:
- RNA6919R
- Brand:
- NTN
Subtotal (1 unit)*
$716.02
(exc. GST)
$787.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $716.02 |
*price indicative
- RS Stock No.:
- 453-809
- Mfr. Part No.:
- RNA6919R
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 63mm | |
| Roller Material | Steel | |
| Outside Diameter | 130mm | |
| Internal Clearance | CN | |
| Static Load Rating | 440kN | |
| Number of Rows | 2 | |
| Maximum Speed - Grease | 2400rpm | |
| Dynamic Load Rating | 177kN | |
| Series | RNA6919R | |
| Maximum Speed - Oil | 3600rpm | |
| Standards/Approvals | RoHS | |
| Race Type | Machine-Ring | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 63mm | ||
Roller Material Steel | ||
Outside Diameter 130mm | ||
Internal Clearance CN | ||
Static Load Rating 440kN | ||
Number of Rows 2 | ||
Maximum Speed - Grease 2400rpm | ||
Dynamic Load Rating 177kN | ||
Series RNA6919R | ||
Maximum Speed - Oil 3600rpm | ||
Standards/Approvals RoHS | ||
Race Type Machine-Ring | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing designed for optimal performance in a variety of applications. Engineered with precision and durability in mind, this bearing features a machined ring and is crafted without an inner ring, making it a suitable choice for compact designs where space is at a premium. Its robust construction ensures efficient load handling, allowing for smooth operation under varying conditions. With its ability to accommodate radial and axial loads, this bearing provides reliable support while maintaining a high level of precision. The RNA6919R is backed by the trusted expertise of NTN, ensuring that customers receive a reliable solution for their engineering needs, ultimately enhancing the lifespan of the equipment it supports.
Accommodates a wide temperature range, making it suitable for diverse environments
Incorporates a dynamic load rating that supports heavy operational demands
Features a static load rating, perfect for conditions requiring stability and support
Includes lubrication hole for easy maintenance and extended lifecycle
Constructed from high-quality steel material to resist wear and tear
Related links
- NTN NK110/30R 110 mm ID Roller Bearing Needle Roller, 130 mm OD
- NTN RNA4919R 110 mm ID Roller Bearing Machined-ring 130 mm OD
- INA NK110/30-XL 110 mm ID Needle Roller Bearing Needle Roller, 130 mm OD
- NTN NA6919R 95 mm ID Roller Bearing Needle Roller, 130 mm OD
- SKF NKI 100/30 100 mm ID Roller Bearing Needle Roller, 130 mm OD
- NTN NK110/30R+1R100X110X30 100 mm ID Roller Bearing Machined-ring 130 mm OD
- NTN 81126 Needle Roller 170 mm OD
- NTN 81226 Needle Roller 190 mm OD
