NTN NK110/30R 110 mm ID Roller Bearing Needle Roller, 130 mm OD

Subtotal (1 unit)*

$400.46

(exc. GST)

$440.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$400.46

*price indicative

RS Stock No.:
453-815
Mfr. Part No.:
NK110/30R
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

110mm

Race Width

30mm

Cage Material

Steel

Roller Material

Steel

Outside Diameter

130mm

Internal Clearance

CN

Static Load Rating

204kN

Number of Rows

1

Bearing Material

High Carbon Chrome Steel

Limiting Speed

3600rpm

Maximum Speed - Grease

2400rpm

Maximum Speed - Oil

3600rpm

Series

NK110/30R

Standards/Approvals

RoHS

End Type

Open

Dynamic Load Rating

97.5kN

Bearing Type

Needle Roller

Race Type

Machine-Ring

COO (Country of Origin):
JP
The NTN Needle roller bearing showcases a machined-ring design, engineered specifically without an inner ring, offering optimal performance in various applications. Built for durability and efficiency, it features double-side ribs and a lubrication hole, ensuring it stands out in demanding environments. This product is a perfect blend of precision and reliability, providing users with a robust solution for their mechanical requirements. With a focus on technical excellence, it is crafted to support optimal radial loads while maintaining excellent functional performance across a wide temperature range. The bearing’s thoughtful design allows for easy installation and superior compatibility, making it a valuable addition to any equipment or machinery aiming for enhanced operational efficiency.

Capable of withstanding a maximum operating temperature of 120 °C

Ideal for applications requiring a low radial clearance

Designed for dynamic and static load situations, maximizing reliability

Constructed from high-quality materials to ensure long-term performance

Compact dimensions make it suitable for tight assembly spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy