NTN 4T-30304 Single Row Tapered Roller 20 mm ID Needle Roller Thrust Bearing, 52 mm OD

Subtotal (1 unit)*

$36.58

(exc. GST)

$40.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.58

*price indicative

RS Stock No.:
453-572
Mfr. Part No.:
4T-30304
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Thrust Bearing

Inside Diameter

20mm

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Bearing Material

Case Carburised Steel

Number of Rows

1

Cone Width

15mm

Outside Diameter

52mm

Static Load Rating

34kN

Cup Width

13mm

Bearing Dynamic Load Rating

39kN

Maximum Speed - Grease

8000rpm

Standards/Approvals

ISO 355

Series

4T-30304

Maximum Speed - Oil

11000rpm

Bearing Type

Single Row Tapered Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is available in metric dimensions (ISO 355 and JIS B 1512 standards) and in inches (ABMA standard, including the metric series J). This type of bearing is the most widely used in the tapered roller bearing range and is generally mounted in opposition. It is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment.

Rolling element material made of case hardening steel

Supports high radial loads

Supports axial loads in one direction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy