Alpha Wire Alpha Essentials Communication & Control Control Cable, 6 Cores, 0.25mm² 24 AWG, Screened, 1000 ft, White
- RS Stock No.:
- 277-5605
- Mfr. Part No.:
- 2821/6 WH001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$16,036.96
(exc. GST)
$17,640.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $16,036.96 | $52.58 |
*price indicative
- RS Stock No.:
- 277-5605
- Mfr. Part No.:
- 2821/6 WH001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Product Type | Control Cable | |
| Number of Cores | 6 | |
| Conductor Material | Silver Plated Copper | |
| Jacket Material | PTFE | |
| Jacket Colour | White | |
| Armoured | No | |
| Screened/Unscreened | Screened | |
| Cable Length | 1000ft | |
| Outside Diameter | 0.2in | |
| Voltage | 600Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | NEMA HP3-EXBEE, MIL-W-16878/4 (Type E) | |
| Cable CSA | 0.25mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 24AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Product Type Control Cable | ||
Number of Cores 6 | ||
Conductor Material Silver Plated Copper | ||
Jacket Material PTFE | ||
Jacket Colour White | ||
Armoured No | ||
Screened/Unscreened Screened | ||
Cable Length 1000ft | ||
Outside Diameter 0.2in | ||
Voltage 600Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals NEMA HP3-EXBEE, MIL-W-16878/4 (Type E) | ||
Cable CSA 0.25mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 24AWG | ||
RoHS Status: Exempt
The Alpha Wire high/low temperature cables are available for temperatures ranging from -55°C to 200°C. Its high-temperature materials such as teflon will help you select the right cable for control and power applications.
Satisfy rigorous requirements of temperature extremes
- RS Stock No. 2775602
- Mfr. Part No. 2821/4 WH001
1 Reel of 305 Metre(s)
$15,921.76
- RS Stock No. 2775533
- Mfr. Part No. 7623 WH001
1 Reel of 305 Metre(s)
$4,996.88
- RS Stock No. 2776005
- Mfr. Part No. 2422C SL021
1 Box of 305 Metre(s)
$1,358.26
- RS Stock No. 2775534
- Mfr. Part No. 7624 WH001
1 Reel of 305 Metre(s)
$6,661.99
Related links
- Alpha Wire DEF STAN Control Cable 0.25mm² 24 AWG 1000 ft, White Polytetrafluoroethylene Sheath
- Alpha Wire DEF STAN Control Cable 0.5mm² 20 AWG 1000 ft, White Polytetrafluoroethylene Sheath
- Alpha Wire DEF STAN Control Cable 0.34mm² 22 AWG 1000 ft, Grey Polytetrafluoroethylene Sheath
- Alpha Wire DEF STAN Control Cable 1.5mm² 16 AWG 1000 ft, White Polytetrafluoroethylene Sheath
- Alpha Wire DEF STAN Control Cable 1.5mm² 16 AWG 1000 ft, White Polytetrafluoroethylene Sheath
- Alpha Wire DEF STAN Control Cable 0.5mm² 20 AWG 1000 ft, White Polytetrafluoroethylene Sheath
- Alpha Wire DEF STAN Control Cable 0.34mm² 22 AWG 1000 ft, White Polytetrafluoroethylene Sheath
- Alpha Wire DEF STAN Control Cable 0.35mm² 22 AWG 1000 ft, White Polyvinyl Chloride Sheath












