NTN 30216U Taper Roller 80 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 453-270
- Mfr. Part No.:
- 30216U
- Brand:
- NTN
Subtotal (1 unit)*
$182.63
(exc. GST)
$200.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.63 |
*price indicative
- RS Stock No.:
- 453-270
- Mfr. Part No.:
- 30216U
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Cup Width | 22mm | |
| Static Load Rating | 200kN | |
| Outside Diameter | 140mm | |
| Maximum Speed - Grease | 2500rpm | |
| End Type | Open | |
| Number of Rows | 1 | |
| Cone Width | 26mm | |
| Bearing Material | Through Hardened Steel | |
| Limiting Speed | 3400rpm | |
| Maximum Speed - Oil | 3400rpm | |
| Series | 30216U | |
| Standards/Approvals | ISO 355 | |
| Bearing Dynamic Load Rating | 177kN | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Cup Width 22mm | ||
Static Load Rating 200kN | ||
Outside Diameter 140mm | ||
Maximum Speed - Grease 2500rpm | ||
End Type Open | ||
Number of Rows 1 | ||
Cone Width 26mm | ||
Bearing Material Through Hardened Steel | ||
Limiting Speed 3400rpm | ||
Maximum Speed - Oil 3400rpm | ||
Series 30216U | ||
Standards/Approvals ISO 355 | ||
Bearing Dynamic Load Rating 177kN | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered to excel in high-performance applications, providing robust support and reliability. This advanced bearing design allows for optimal load distribution and reduced friction, ensuring smooth operation under various conditions. With its pressed steel cage and precision engineering, this component is ideal for enhancing the longevity and efficiency of machinery. Its versatile dimensions and strength make it suitable for a range of industrial needs, making it an indispensable part of any engineering toolkit. The exceptional thermal stability ensures it performs well even in extreme operational environments.
Optimised load handling capabilities enhance machinery performance
Reduced friction leads to improved energy efficiency
Designed for seamless integration in various applications
Engineered for exceptional durability and long service life
Facilitates smooth rotational movement, minimising wear
Accommodates a wide range of temperature variations
Maximises performance under both static and dynamic loads
Related links
- NTN 33216U Taper Roller 80 mm ID Roller Bearing, 140 mm OD
- NTN 32216U Taper Roller 80 mm ID Roller Bearing, 140 mm OD
- FAG 30216-A Taper Roller 80 mm ID Roller Bearing, 140 mm OD
- FAG 33216 Taper Roller 80 mm ID Tapered Roller Bearing, 140 mm OD
- NTN 30316DU Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- NTN 32316U Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- NTN 30316U Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- NTN 4T-JM515649/JM515610PK Taper Roller 80 mm ID Roller Bearing, 130 mm OD
