FAG 33216 Taper Roller 80 mm ID Tapered Roller Bearing, 140 mm OD
- RS Stock No.:
- 310-311
- Mfr. Part No.:
- 33216
- Brand:
- FAG
Subtotal (1 unit)*
$443.09
(exc. GST)
$487.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $443.09 |
*price indicative
- RS Stock No.:
- 310-311
- Mfr. Part No.:
- 33216
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 80mm | |
| Cage Material | Sheet Steel | |
| Limiting Speed | 4800rpm | |
| Bearing Dynamic Load Rating | 250000N | |
| Bearing Material | Steel | |
| Cone Width | 46mm | |
| Number of Rows | 1 | |
| Static Load Rating | 380000N | |
| Outside Diameter | 140mm | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 80mm | ||
Cage Material Sheet Steel | ||
Limiting Speed 4800rpm | ||
Bearing Dynamic Load Rating 250000N | ||
Bearing Material Steel | ||
Cone Width 46mm | ||
Number of Rows 1 | ||
Static Load Rating 380000N | ||
Outside Diameter 140mm | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- AT
The FAG Tapered Roller Bearing exemplifies precision engineering, designed to meet the demands of heavy-duty applications. With its separable design and versatility in assembly, it facilitates easy installation and maintenance. Tailored to ensure optimal performance under both dynamic and static loads, this bearing's configuration allows for smooth function even in challenging environments.
Optimised for both dynamic and static load bearing conditions
Capable of operating at elevated temperatures up to 120°C
Designed for smooth operation with minimal maintenance
Provides excellent radial and axial load performance
Related links
- FAG 33116 Taper Roller 80 mm ID Tapered Roller Bearing, 130 mm OD
- FAG 30316-A Taper Roller 80 mm ID Tapered Roller Bearing, 170 mm OD
- SKF 30316 Taper Roller 80 mm ID Tapered Roller Bearing, 170 mm OD
- FAG 32307-A Taper Roller 35 mm ID Tapered Roller Bearing, 80 mm OD
- SKF 31316 J1/QCL7ADF Taper Roller 80 mm ID Tapered Roller Bearing, 170 mm OD
- SKF 33216 Taper 80 mm ID Roller Bearing, 140 mm OD
- NTN 4T-32216 Tapered Roller 80 mm ID Tapered Roller Bearing, 140 mm OD
- FAG 30216-A Taper Roller 80 mm ID Roller Bearing, 140 mm OD
