NTN 30221U Single Row Tapered Roller 105 mm ID Roller Bearing, 190 mm OD

Subtotal (1 unit)*

$532.36

(exc. GST)

$585.60

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$532.36

*price indicative

RS Stock No.:
453-278
Mfr. Part No.:
30221U
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

105mm

Bore Type

Round

Cage Material

Pressed Steel

Roller Material

Steel

Maximum Speed - Grease

1900rpm

Maximum Speed - Oil

2500rpm

Series

30221U

Standards/Approvals

ISO 355

Bearing Dynamic Load Rating

320kN

End Type

Open

Limiting Speed

2500rpm

Number of Rows

1

Cone Width

36mm

Static Load Rating

380kN

Cup Width

30mm

Outside Diameter

190mm

Bearing Material

Through Hardened Steel

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
JP
The NTN tapered roller bearing is engineered for enhanced performance and reliability, making it an indispensable part of various industrial applications. Its robust construction combined with a pressed steel cage provides superior strength, enabling it to withstand substantial operational loads effortlessly. Designed with precision in mind, this bearing guarantees optimal efficiency and minimal friction, ensuring longevity even in challenging conditions. Ideal for both oil and grease lubrication, it offers versatility that caters to diverse operational environments. With exceptional ratings for dynamic and static loads, this product stands out as a go-to solution for those seeking quality performance in their machinery.

Optimally designed for improved load handling

Provides reliable performance under extreme temperatures

Features precision engineering for enhanced longevity

Ensures minimal maintenance with robust construction

Versatile use in various lubrication scenarios

Supports high-speed applications for greater efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy