NTN 22318EAW33C3 90 mm ID Spherical Roller Bearing, 190 mm OD
- RS Stock No.:
- 453-383
- Mfr. Part No.:
- 22318EAW33C3
- Brand:
- NTN
Subtotal (1 unit)*
$1,092.18
(exc. GST)
$1,201.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,092.18 |
*price indicative
- RS Stock No.:
- 453-383
- Mfr. Part No.:
- 22318EAW33C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 64mm | |
| Cage Material | Steel | |
| Roller Material | 100Crmo7 | |
| Dynamic Load Rating | 668kN | |
| Outside Diameter | 190mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 652kN | |
| Limiting Speed | 3500rpm | |
| Bearing Material | Through Hardened Steel | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | 22318EAW33C3 | |
| Maximum Speed - Oil | 3500rpm | |
| Maximum Speed - Grease | 3000rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 64mm | ||
Cage Material Steel | ||
Roller Material 100Crmo7 | ||
Dynamic Load Rating 668kN | ||
Outside Diameter 190mm | ||
Internal Clearance C3 | ||
Static Load Rating 652kN | ||
Limiting Speed 3500rpm | ||
Bearing Material Through Hardened Steel | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series 22318EAW33C3 | ||
Maximum Speed - Oil 3500rpm | ||
Maximum Speed - Grease 3000rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand rigorous operational demands, offering dependable performance in various industrial applications. Engineered with precision, it features a robust internal design allowing for efficient load distribution and enhanced durability. Its innovative construction facilitates both dynamic and static loading, ensuring an extended service life even under extreme conditions. Tailored for versatility, this bearing performs reliably in varying temperature ranges and is suited for diverse machinery. With an internal diameter of 90 mm and an external diameter of 190 mm, its compact size makes it ideal for limited spaces without compromising on strength and efficiency. Unlock seamless operations in your machinery with this impressive product from ntn.
Optimised for heavy load applications
Designed for a broad operating temperature range
Capability to manage both dynamic and static loads effectively
Constructed for enhanced resistance to wear and fatigue
Ample lubrication holes for efficient maintenance
Adaptable for various machinery types and industry applications
Engineered for superior stability and reliability
Prevents unnecessary downtime with its durable design
Related links
- NTN 22318EAW33 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- NTN 22318EAKW33 Tapered 90 mm ID Spherical Roller Bearing, 190 mm OD
- NTN 21318VMC3 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- NTN 22318EMW33 90 mm ID Spherical Roller Bearing, 190 mm OD
- NTN 22318EMW33C3 90 mm ID Spherical Roller Bearing, 190 mm OD
- NTN 22318EF800 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- NTN 29418E Round 90 mm ID Spherical Roller Bearing, 190 mm OD
- NTN 22318EAKW33C3 Tapered 90 mm ID Spherical Roller Bearing, 190 mm OD
