NTN 4T-LM102910 Single Row Tapered Roller Roller Bearing, 73.431 mm OD
- RS Stock No.:
- 453-193
- Mfr. Part No.:
- 4T-LM102910
- Brand:
- NTN
Subtotal (1 unit)*
$17.09
(exc. GST)
$18.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.09 |
*price indicative
- RS Stock No.:
- 453-193
- Mfr. Part No.:
- 4T-LM102910
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Series | 4T-LM102910 | |
| Standards/Approvals | JIS B 1512, ABMA, RoHS, ISO 355 | |
| Outside Diameter | 73.431mm | |
| Cup Width | 15.748mm | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Cup | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Series 4T-LM102910 | ||
Standards/Approvals JIS B 1512, ABMA, RoHS, ISO 355 | ||
Outside Diameter 73.431mm | ||
Cup Width 15.748mm | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Cup | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearings are engineered to deliver exceptional performance in a variety of demanding applications. Designed with precision in mind, this product ensures improved load-carrying capacity and reliability. Its robust construction allows for efficient rotation, reducing friction and wear over time. The compact design facilitates easy installation and maintenance, making it a preferred choice for businesses prioritising durability and efficiency. Ideal for industrial machinery, this bearing guarantees stability and smooth operation under heavy loads, proving itself as an essential component for any equipment requiring high-performance solutions.
Ensures smooth operation, contributing to overall system efficiency
Highly effective in managing radial and axial loads simultaneously
Constructed to reduce maintenance frequency, saving time and costs
Tailored for environments that demand high performance and reliability
Related links
- NTN 4T-LM501314 Single Row Tapered Roller Roller Bearing, 73.431 mm OD
- NTN 4T-LM501310 Single Row Tapered Roller 41.275 mm ID Roller Bearing, 73.431 mm OD
- SKF LM 501310/Q Single Row Tapered Roller Taper Roller Bearing, 73.431 mm OD
- NTN 4T-LM102949/LM102910 Single Row Tapered Roller 45.2 mm ID Roller Bearing, 73.4 mm OD
- SKF LM 501349/310/Q Taper 41.275 mm ID Roller Bearing, 73.431 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-932 Single Row Tapered Roller Roller Bearing, 212.725 mm OD
- NTN 4T-L44610 Single Row Tapered Roller Roller Bearing, 50.292 mm OD
