NTN 4T-LM501314 Single Row Tapered Roller Roller Bearing, 73.431 mm OD
- RS Stock No.:
- 453-201
- Mfr. Part No.:
- 4T-LM501314
- Brand:
- NTN
Subtotal (1 unit)*
$22.50
(exc. GST)
$24.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.50 |
*price indicative
- RS Stock No.:
- 453-201
- Mfr. Part No.:
- 4T-LM501314
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Outside Diameter | 73.431mm | |
| Standards/Approvals | ISO 355, RoHS, ABMA, JIS B 1512 | |
| Series | 4T-LM501314 | |
| Number of Rows | 1 | |
| Cup Width | 16.604mm | |
| Bearing Material | Case Carburised Steel | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Cup | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Outside Diameter 73.431mm | ||
Standards/Approvals ISO 355, RoHS, ABMA, JIS B 1512 | ||
Series 4T-LM501314 | ||
Number of Rows 1 | ||
Cup Width 16.604mm | ||
Bearing Material Case Carburised Steel | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Cup | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is expertly designed for optimal performance in various industrial applications. With a robust construction, it ensures durability and reliability under demanding conditions. The precise engineering of this product minimises friction and maximises efficiency, making it an ideal choice for users seeking superior function and longevity. Its versatile application makes it suitable for a wide range of machinery, ensuring smooth operations and reduced downtime.
Facilitates seamless operation in various machinery applications
Constructed with high-quality materials to ensure durability
Lightweight yet sturdy design for easy installation
Engineered to minimise maintenance requirements and operational interruptions
Conforms to rigorous performance standards for peace of mind
Related links
- NTN 4T-LM102910 Single Row Tapered Roller Roller Bearing, 73.431 mm OD
- NTN 4T-LM501310 Single Row Tapered Roller 41.275 mm ID Roller Bearing, 73.431 mm OD
- SKF LM 501310/Q Single Row Tapered Roller Taper Roller Bearing, 73.431 mm OD
- SKF LM 501349/310/Q Taper 41.275 mm ID Roller Bearing, 73.431 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-L44610 Single Row Tapered Roller Roller Bearing, 50.292 mm OD
- NTN 4T-33822 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-13621 Single Row Tapered Roller Roller Bearing, 69.012 mm OD
