NTN 4T-JLM813010 Single Row Tapered Roller Roller Bearing, 110 mm OD

Subtotal (1 unit)*

$57.36

(exc. GST)

$63.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.36

*price indicative

RS Stock No.:
453-180
Mfr. Part No.:
4T-JLM813010
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Bearing Material

Case Carburised Steel

Outside Diameter

110mm

Standards/Approvals

RoHS, ABMA, ISO 355, JIS B 1512

Series

4T-JLM813010

Cup Width

20.5mm

Number of Rows

1

Bearing Type

Single Row Tapered Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing offers a reliable solution for various applications where high load capacity, durability, and precision are key requirements. Engineered for exceptional performance, this bearing type is designed to accommodate both radial and axial loads, making it an ideal choice for machinery and automotive uses. With its robust construction and advanced materials, it ensures longevity and efficiency, even in demanding operational conditions. This component not only enhances the reliability of your machinery but also contributes to reduced maintenance costs, providing seamless operation in an extensive range of industrial sectors.

Optimised for high load capacity, ensuring dependable performance

Constructed from superior materials for enhanced durability

Designed to handle axial and radial loads effectively

Facilitates reduced maintenance frequency and operational costs

Provides precision engineering to meet rigorous industry standards

Features a compact design, enabling ease of installation in various machinery configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy