NTN 4T-HM926710 Single Row Tapered Roller Roller Bearing, 228.6 mm OD
- RS Stock No.:
- 453-177
- Mfr. Part No.:
- 4T-HM926710
- Brand:
- NTN
Subtotal (1 unit)*
$856.29
(exc. GST)
$941.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $856.29 |
*price indicative
- RS Stock No.:
- 453-177
- Mfr. Part No.:
- 4T-HM926710
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Outside Diameter | 228.6mm | |
| Cup Width | 38.1mm | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Series | 4T-HM926710 | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Outside Diameter 228.6mm | ||
Cup Width 38.1mm | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Series 4T-HM926710 | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN single row tapered roller bearing is engineered for optimal performance under demanding conditions. Designed by a renowned manufacturer, the product combines robust construction with precision engineering to enhance the reliability of various mechanical systems. Its efficiently tapered profile allows for effective load distribution, making it an ideal choice for applications requiring high radial and axial load capacities. With a focus on durability and longevity, this bearing excels in both light and heavy-duty applications, ensuring smooth operation and reduced maintenance.
Crafted to withstand high radial and axial loads effectively
Tapered design optimises load distribution for prolonged service life
Engineered for both light and heavy-duty applications, enhancing versatility
Significantly reduces friction, leading to improved energy efficiency
Minimal maintenance requirements due to high-quality manufacturing standards
Designed to operate reliably in diverse environments and conditions
Related links
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-L44610 Single Row Tapered Roller Roller Bearing, 50.292 mm OD
- NTN 4T-33822 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-13621 Single Row Tapered Roller Roller Bearing, 69.012 mm OD
- NTN 4T-18720 Single Row Tapered Roller Roller Bearing, 85 mm OD
- NTN 4T-25526 Single Row Tapered Roller Roller Bearing, 85 mm OD
- NTN 4T-552A Single Row Tapered Roller Roller Bearing, 123.825 mm OD
- NTN 4T-59412 Single Row Tapered Roller Roller Bearing, 104.775 mm OD
