NTN 4T-JM720249/JM720210 Single Row Tapered Roller 100 mm ID Roller Bearing, 155 mm OD

Subtotal (1 unit)*

$415.27

(exc. GST)

$456.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$415.27

*price indicative

RS Stock No.:
453-027
Mfr. Part No.:
4T-JM720249/JM720210
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

100mm

Bore Type

Round

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Bearing Material

Case Hardening Steel

Cone Width

35mm

Number of Rows

1

Static Load Rating

310kN

Cup Width

28mm

Standards/Approvals

RoHS, JIS B 1512, ISO 355, ABMA

Series

4T-JM720249/JM720210

Maximum Speed - Oil

2900rpm

Maximum Speed - Grease

2200rpm

Outside Diameter

155mm

Limiting Speed

2900rpm

Bearing Dynamic Load Rating

213kN

Race Type

Tapered

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
JP
The NTN tapered roller bearing is expertly designed to accommodate both radial and axial loads, making it an ideal choice for a variety of applications. The unique oversized cone and cup geometry provide superior load distribution and enhanced stability. Engineered with advanced materials, this bearing ensures longevity and reliability even in demanding environments. The product stands out for its exceptional dynamic and static load ratings, which ensure it can sustain high performance under strenuous conditions. Whether you're tackling heavy machinery or precision equipment, this tapered roller bearing offers unmatched performance with a focus on durability and efficiency.

Engineered for robust performance in demanding applications

Designed to deliver superior stability through unique geometrical features

Ideal for use in various industrial and engineering contexts

Provides impressive load ratings for dynamic and static operations

Increased reliability reduces maintenance needs over time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy