INA SX011820-A 100 mm ID Roller Bearing, 125 mm OD
- RS Stock No.:
- 313-165
- Mfr. Part No.:
- SX011820-A
- Brand:
- INA
Subtotal (1 unit)*
$2,166.95
(exc. GST)
$2,383.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,166.95 |
*price indicative
- RS Stock No.:
- 313-165
- Mfr. Part No.:
- SX011820-A
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 28000N | |
| Static Load Rating | 97000N | |
| Outside Diameter | 125mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Standards/Approvals No | ||
Dynamic Load Rating 28000N | ||
Static Load Rating 97000N | ||
Outside Diameter 125mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The INA Crossed Roller Bearings in dimension series 18, according to DIN 616, are designed to handle a combination of radial and axial loads with high precision. These bearings can support radial loads, which act perpendicular to the bearing's axis, as well as axial loads in one direction, where forces are applied along the bearing's axis in a single direction. Additionally, they are capable of supporting axial loads in two directions, allowing them to handle forces applied along the axis from both directions.
Grease lubrication
Oil lubrication
Not sealed
Small design envelope
Related links
- INA SL185016-A 80 mm ID Roller Bearing, 125 mm OD
- INA 89314-TV 70 mm ID Roller Bearing, 125 mm OD
- INA NJ214-E-XL-TVP2 70 mm ID Roller Bearing, 125 mm OD
- INA 81217-TV 85 mm ID Roller Bearing, 125 mm OD
- INA K81217-TV/0-8 85 mm ID Roller Bearing, 125 mm OD
- NTN 33214U Taper Roller 70 mm ID Roller Bearing, 125 mm OD
- NTN 32214U Taper Roller 70 mm ID Roller Bearing, 125 mm OD
- FAG 32214-A Taper Roller 70 mm ID Roller Bearing, 125 mm OD
