Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$822.70
(exc. GST)
$904.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $822.70 | - |
| 5 - 9 | $799.66 | 2% |
| 10 + | $778.25 | 5% |
*price indicative
- RS Stock No.:
- 194-6841
- Mfr. Part No.:
- 81217-TV
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 31mm | |
| Bore Type | Parallel | |
| Dynamic Load Rating | 217kN | |
| Static Load Rating | 660kN | |
| Outside Diameter | 125mm | |
| End Type | Open | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 31mm | ||
Bore Type Parallel | ||
Dynamic Load Rating 217kN | ||
Static Load Rating 660kN | ||
Outside Diameter 125mm | ||
End Type Open | ||
Standards/Approvals No | ||
Single and double row axial cylindrical roller bearings are particularly suitable where:
High axial and shock loads occur in one direction but no radial loads are present
The load carrying capacity of the corresponding axial deep groove ball bearings is no longer adequate (in this case, bearings of series 811 and 812 are especially suitable)
The bearing arrangement must have very high axial rigidity
The axial space available is very small
The bearing arrangement can be configured, where the axial space is very small, as a direct bearing arrangement
The bearing parts can or must be mounted separately
The bearing arrangement is not configured in itself but, for cost reasons, ready-to-fit standard bearings are to be used
Related links
- INA K81217-TV/0-8 85 mm ID Roller Bearing, 125 mm OD
- INA 89314-TV 70 mm ID Roller Bearing, 125 mm OD
- INA 81117-TV 85 mm ID Roller Bearing, 110 mm OD
- NTN 81217L1 Complete Thrust 85 mm ID Roller Bearing, 125 mm OD
- INA SX011820-A 100 mm ID Roller Bearing, 125 mm OD
- INA SL185016-A 80 mm ID Roller Bearing, 125 mm OD
- INA NJ214-E-XL-TVP2 70 mm ID Roller Bearing, 125 mm OD
- INA K89309-TV/0-8 45 mm ID Roller Bearing, 85 mm OD
