FAG 32936 Taper Roller 180 mm ID Roller Bearing, 250 mm OD
- RS Stock No.:
- 313-111
- Mfr. Part No.:
- 32936
- Brand:
- FAG
Subtotal (1 unit)*
$2,154.59
(exc. GST)
$2,370.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,154.59 |
*price indicative
- RS Stock No.:
- 313-111
- Mfr. Part No.:
- 32936
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 180mm | |
| Cage Material | Standard Sheet Steel | |
| Limiting Speed | 2600rpm | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Bearing Dynamic Load Rating | 360000N | |
| Outside Diameter | 250mm | |
| Static Load Rating | 710000N | |
| Number of Rows | 1 | |
| Cone Width | 45mm | |
| Bearing Material | Steel | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 180mm | ||
Cage Material Standard Sheet Steel | ||
Limiting Speed 2600rpm | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Bearing Dynamic Load Rating 360000N | ||
Outside Diameter 250mm | ||
Static Load Rating 710000N | ||
Number of Rows 1 | ||
Cone Width 45mm | ||
Bearing Material Steel | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- IT
The FAG Tapered Roller Bearing is designed for precision and durability, making it an ideal choice for a wide range of industrial applications. With its separable design, the bearing facilitates easy installation and maintenance, ensuring operational efficiency. Engineered to meet stringent quality standards, this product provides remarkable performance under various load conditions, effectively managing both dynamic and static loads.
Robust materials ensure longevity and reliability in demanding applications
Meets rigorous quality standards for enhanced performance and safety
Compatible with grease and oil lubrication systems providing flexibility in maintenance
Related links
- SKF 32936 Taper 180 mm ID Roller Bearing, 250 mm OD
- NTN 4T-JM736149/JM736110 Taper Roller 180 mm ID Roller Bearing, 250 mm OD
- NTN 32936XU Single Row Tapered Roller 180 mm ID Roller Bearing, 250 mm OD
- SKF 23936 CC/W33 Tapered 180 mm ID Roller Bearing, 250 mm OD
- SKF 23936 CC/C3W33 Cylindrical 180 mm ID Roller Bearing, 250 mm OD
- NTN 23936EMD1 Round 180 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 30228U Taper Roller 140 mm ID Roller Bearing, 250 mm OD
- NTN 32228U Taper Roller 140 mm ID Roller Bearing, 250 mm OD
