FAG 33117 Taper Roller 85 mm ID Tapered Roller Bearing, 140 mm OD

Subtotal (1 unit)*

$380.51

(exc. GST)

$418.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$380.51

*price indicative

RS Stock No.:
313-029
Mfr. Part No.:
33117
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Tapered Roller Bearing

Inside Diameter

85mm

Cage Material

Standard Sheet Steel

Limiting Speed

4750rpm

Standards/Approvals

DIN ISO 355/DIN 720

Outside Diameter

140mm

Bearing Dynamic Load Rating

221000N

Static Load Rating

350000N

Number of Rows

1

Cone Width

41mm

Bearing Material

Steel

Bearing Type

Taper Roller

COO (Country of Origin):
AT
The FAG Tapered Roller Bearing is engineered to provide exceptional performance for a variety of applications. Designed with precision to meet industry standards, it features an adjustable design that allows for optimal load handling and longevity. The robust construction employs high-quality materials for increased strength and durability, while the separable design facilitates easy installation and maintenance.

Single row design for compact and efficient performance

Compliant with ISO standards guaranteeing compatibility and quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy