FAG NJ2315-E-XL-TVP2-C3 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- RS Stock No.:
- 312-102
- Mfr. Part No.:
- NJ2315-E-XL-TVP2-C3
- Brand:
- FAG
Subtotal (1 unit)*
$1,062.89
(exc. GST)
$1,169.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,062.89 |
*price indicative
- RS Stock No.:
- 312-102
- Mfr. Part No.:
- NJ2315-E-XL-TVP2-C3
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 55mm | |
| Cage Material | Polyamide 66 | |
| Internal Clearance | CN | |
| Outside Diameter | 160mm | |
| Static Load Rating | 395000N | |
| Dynamic Load Rating | 390.000N | |
| Number of Rows | 1 | |
| Limiting Speed | 5900rpm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 55mm | ||
Cage Material Polyamide 66 | ||
Internal Clearance CN | ||
Outside Diameter 160mm | ||
Static Load Rating 395000N | ||
Dynamic Load Rating 390.000N | ||
Number of Rows 1 | ||
Limiting Speed 5900rpm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The FAG Cylindrical Roller Bearing is a single row, semi locating bearing designed to handle both radial and axial loads. It features a cage that ensures the smooth operation of the rollers. This bearing is characterized by two ribs on the outer ring and one rib on the inner ring, providing enhanced load distribution and stability.
Radial load
Axial load in one direction
Grease lubrication
Oil lubrication
Not sealed
Related links
- FAG NU315-E-XL-TVP2-C3 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- FAG NU315-E-XL-TVP2 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- FAG NU315-E-XL-M1-C3 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- FAG NU2315-E-XL-M1-C3 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- FAG NU2218-E-XL-TVP2 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- FAG NU319-E-XL-TVP2-C3 95 mm ID Cylindrical Roller Bearing, 200 mm OD
- FAG NU309-E-XL-TVP2-C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- FAG NUP2209-E-XL-TVP2-C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
