FAG NUP2209-E-XL-TVP2-C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- RS Stock No.:
- 312-734
- Mfr. Part No.:
- NUP2209-E-XL-TVP2-C3
- Brand:
- FAG
Subtotal (1 unit)*
$226.73
(exc. GST)
$249.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $226.73 |
*price indicative
- RS Stock No.:
- 312-734
- Mfr. Part No.:
- NUP2209-E-XL-TVP2-C3
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 23mm | |
| Cage Material | Polyamide 66 | |
| Static Load Rating | 82N | |
| Internal Clearance | CN | |
| Outside Diameter | 85mm | |
| Dynamic Load Rating | 87N | |
| Standards/Approvals | No | |
| Limiting Speed | 11800rpm | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 23mm | ||
Cage Material Polyamide 66 | ||
Static Load Rating 82N | ||
Internal Clearance CN | ||
Outside Diameter 85mm | ||
Dynamic Load Rating 87N | ||
Standards/Approvals No | ||
Limiting Speed 11800rpm | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- IN
The FAG Cylindrical Roller Bearing is a single row, locating bearing designed to handle both radial and axial loads. It features a cage that ensures smooth roller guidance and efficient operation. This bearing has two ribs on the outer ring and one rib on the inner ring, which helps with load distribution and enhances stability. Additionally, it includes an internal rib washer that provides further support and stability for the bearing.
Radial load
Axial load in one direction
Axial load in two directions
Grease lubrication
Oil lubrication
Not sealed
Related links
- FAG NU309-E-XL-TVP2-C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- FAG NJ209-E-XL-TVP2-C3 45 mm ID Roller Bearing, 85 mm OD
- FAG NJ2309-E-XL-TVP2-C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- INA N209-E-XL-TVP2-C3 45 mm ID Roller Bearing, 85 mm OD
- FAG NU317-E-XL-TVP2-C3 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- FAG NJ2317-E-XL-TVP2-C3 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- FAG NU319-E-XL-TVP2-C3 95 mm ID Cylindrical Roller Bearing, 200 mm OD
- FAG NU316-E-XL-TVP2-C3 80 mm ID Cylindrical Roller Bearing, 170 mm OD
