FAG NU2315-E-XL-M1-C3 75 mm ID Cylindrical Roller Bearing, 160 mm OD

Subtotal (1 unit)*

$1,551.03

(exc. GST)

$1,706.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,551.03

*price indicative

RS Stock No.:
312-122
Mfr. Part No.:
NU2315-E-XL-M1-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Cylindrical Roller Bearing

Inside Diameter

75mm

Race Width

55mm

Cage Material

Two Piece Brass Cage Roller Guided

Static Load Rating

395.000N

Number of Rows

1

Standards/Approvals

No

Internal Clearance

CN

Outside Diameter

160mm

Limiting Speed

7600rpm

Dynamic Load Rating

390.000N

RoHS Status: Exempt

The FAG Cylindrical Roller Bearing is a single row, non locating bearing designed for high radial load capacity. It features a cage that helps guide the rollers for smooth and efficient operation. The bearing has two ribs on the outer ring and no ribs on the inner ring, providing a smooth surface for the inner ring to move.

Radial load

Grease lubrication

Oil lubrication

Not sealed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy