FAG N314-E-XL-M1 70 mm ID Cylindrical Roller Bearing, 150 mm OD

Subtotal (1 unit)*

$1,199.40

(exc. GST)

$1,319.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,199.40

*price indicative

RS Stock No.:
312-095
Mfr. Part No.:
N314-E-XL-M1
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Cylindrical Roller Bearing

Inside Diameter

70mm

Race Width

35mm

Cage Material

Two Piece Brass Cage Roller Guided

Internal Clearance

CN

Outside Diameter

150mm

Dynamic Load Rating

242000N

Standards/Approvals

No

Series

N314

Number of Rows

1

Static Load Rating

222000N

RoHS Status: Exempt

The FAG Cylindrical Roller Bearing is a single row, non locating bearing designed to handle radial loads. It features a cage that helps guide the rollers, ensuring smooth and efficient operation. This bearing has no ribs on the outer ring and two ribs on the inner ring, which ensures proper alignment and stability of the inner ring.

Radial load

Grease lubrication

Oil lubrication

Not sealed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy