FAG NJ2212-E-XL-TVP2 60 mm ID Cylindrical Roller Bearing, 110 mm OD

Subtotal (1 unit)*

$310.19

(exc. GST)

$341.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$310.19

*price indicative

RS Stock No.:
312-986
Mfr. Part No.:
NJ2212-E-XL-TVP2
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Cylindrical Roller Bearing

Inside Diameter

60mm

Race Width

28mm

Cage Material

Polyamide 66

Standards/Approvals

No

Outside Diameter

110mm

Internal Clearance

CN

Static Load Rating

153000N

Number of Rows

1

Dynamic Load Rating

152000N

Limiting Speed

8900rpm

RoHS Status: Exempt

The FAG Cylindrical Roller Bearing is a single row, semi locating bearing designed to support both radial and axial loads. It features a cage that holds and guides the rollers, ensuring smooth operation. This bearing has two ribs on the outer ring and one rib on the inner ring, which helps with load distribution and increases stability.

Radial load

Axial load in one direction

Grease lubrication

Oil lubrication

Not sealed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy