FAG 32919 Taper Roller 95 mm ID Roller Bearing, 130 mm OD
- RS Stock No.:
- 310-346
- Mfr. Part No.:
- 32919
- Brand:
- FAG
Subtotal (1 unit)*
$388.55
(exc. GST)
$427.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $388.55 |
*price indicative
- RS Stock No.:
- 310-346
- Mfr. Part No.:
- 32919
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 95mm | |
| Cage Material | Steel | |
| Limiting Speed | 5300rpm | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Outside Diameter | 130mm | |
| Static Load Rating | 181000N | |
| Number of Rows | 1 | |
| Cone Width | 23mm | |
| Bearing Material | Steel | |
| Bearing Dynamic Load Rating | 102000N | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 95mm | ||
Cage Material Steel | ||
Limiting Speed 5300rpm | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Outside Diameter 130mm | ||
Static Load Rating 181000N | ||
Number of Rows 1 | ||
Cone Width 23mm | ||
Bearing Material Steel | ||
Bearing Dynamic Load Rating 102000N | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- AT
The FAG Tapered Roller Bearing is engineered for precision and performance, making it an optimal choice for various industrial applications. Designed with advanced manufacturing techniques, the bearing boasts a robust construction that allows for separable components, enabling easy installation and maintenance. Its high tolerance class ensures minimal play, contributing to overall operational efficiency and longevity.
Effective performance in a range of operating temperatures
Minimises operational noise and vibration enhancing user comfort
Ideal for applications requiring high limiting speeds and efficiency
Related links
- NTN 32919XU Single Row Tapered Roller 95 mm ID Roller Bearing, 130 mm OD
- FAG 30312-A Taper Roller 60 mm ID Roller Bearing, 130 mm OD
- FAG 32215-A Taper Roller 75 mm ID Roller Bearing, 130 mm OD
- FAG 33116 Taper Roller 80 mm ID Tapered Roller Bearing, 130 mm OD
- FAG 33017 Taper Roller 85 mm ID Tapered Roller Bearing, 130 mm OD
- NTN 32312U Taper Roller 60 mm ID Roller Bearing, 130 mm OD
- NTN 4T-30312D Taper Roller 60 mm ID Roller Bearing, 130 mm OD
- NTN 4T-JM515649/JM515610PK Taper Roller 80 mm ID Roller Bearing, 130 mm OD
