FAG KHM88649-HM88610 Taper Roller 34.93 mm ID Tapered Roller Bearing, 72.23 mm OD
- RS Stock No.:
- 310-193
- Mfr. Part No.:
- KHM88649-HM88610
- Brand:
- FAG
Subtotal (1 unit)*
$250.69
(exc. GST)
$275.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $250.69 |
*price indicative
- RS Stock No.:
- 310-193
- Mfr. Part No.:
- KHM88649-HM88610
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 34.93mm | |
| Cage Material | Sheet Steel | |
| Cone Width | 25.4mm | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Bearing Dynamic Load Rating | 68000N | |
| Outside Diameter | 72.23mm | |
| Limiting Speed | 10000rpm | |
| Standards/Approvals | ABMA4 Class 4 (ANSI/ABMA 19.2:2013) | |
| Static Load Rating | 91000N | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 34.93mm | ||
Cage Material Sheet Steel | ||
Cone Width 25.4mm | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Bearing Dynamic Load Rating 68000N | ||
Outside Diameter 72.23mm | ||
Limiting Speed 10000rpm | ||
Standards/Approvals ABMA4 Class 4 (ANSI/ABMA 19.2:2013) | ||
Static Load Rating 91000N | ||
Bearing Type Taper Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The FAG Tapered Roller Bearing is designed to be separable, adjusted, or used in pairs. It meets tolerance class ABMA4, Class 4 (ANSI/ABMA 19.2:2013) and undergoes standard heat treatment. The bearing features a standard sheet steel cage with a window design and roller guidance. It operates within a temperature range of -30°C to 120°C.
Single row design
Can be oil and grease lubricated
Axial load is applied in one direction
Related links
- Timken HM88648/HM88610 Taper 35.72 mm ID Roller Bearing, 72.23 mm OD
- Timken HM88649/HM88610 Taper 34.92 mm ID Roller Bearing, 72.23 mm OD
- SKF HM 88649/2/610/2/QCL7C Taper 34.93 mm ID Imperial Roller Bearing, 72.23 mm OD
- NTN 4T-HM88649 Tapered Roller 34.925 mm ID Tapered Roller Bearing, 72.23 mm OD
- NTN 4T-16150/16283 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 72.23 mm OD
- NTN 4T-HM88649/HM88610 Taper Roller 34 mm ID Needle Roller Thrust Bearing, 72 mm OD
- Timken 16150/16283 Taper 38.1 mm ID Roller Bearing, 72.23 mm OD
- Timken LM48500LA/LM48548/LM48510 Taper 34.93 mm ID Roller Bearing, 65.09 mm OD
